Class D Toolstick

Silicon Labs offers Class D Toolstick audio board

Image of Silicon Laboratories' Class D ToolstickThe Class D Toolstick demonstration and evaluation kit from Silicon Labs is a cost-effective, USB-based evaluation kit that enables developers to add digital Class D audio capabilities to 32-bit embedded designs, based on Silicon Labs’ feature-rich SiM3U1xx Precision32™ microcontrollers (MCUs). The new Class D ToolStick kit demonstrates how easy and economical it is to upgrade basic "buzzer/beeper" alert sounds used in personal medical devices, fitness equipment, high-end toys, small appliances, and other consumer electronics products to more sophisticated voice prompts, music, sound clips, and even streaming audio.

Key Features Customer Benefits
  • Versatile, easy-to-use Class D demo kit and software
  • Allows customers to easily add audio to an application
  • Reference design supporting USB audio, portable audio players, and voice recording playback
  • Intuitive, capacitive-touch user interface
  • Cost-effective development platform for SiM3U1xx/SiM3C1xx MCUs
  • Built-in USB based debug/program interface
  • Accessible pins on standard spacing for easy prototyping
  • Smart integration: 5 V internal regulator, crystal-less USB, 300 mA drive I/O, and capacitive touch
  • Reduces BOM cost
  • Saves PCB area and cost
  • Simplifies design
  • Free development tools, source code, and AppBuilder files
  • Support for all major tools vendors
  • Free Eclipse-based IDE and compiler
  • Free AppBuilder software enables pin-out, peripheral and clocking initialization

Class D Toolstick and Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC MCU 32BIT 32KB FLASH 40QFNSIM3U134-B-GMIC MCU 32BIT 32KB FLASH 40QFNמיידית - 661$41.30הצגת הפרטים
IC MCU 32BIT 64KB FLASH 40QFNSIM3U144-B-GMIC MCU 32BIT 64KB FLASH 40QFNמיידית - 0$33.25הצגת הפרטים
IC MCU 32BIT 64KB FLASH 64QFNSIM3U146-B-GMIC MCU 32BIT 64KB FLASH 64QFNמיידית - 0See Page for Pricingהצגת הפרטים
IC MCU 32BIT 64KB FLASH 64TQFPSIM3U146-B-GQIC MCU 32BIT 64KB FLASH 64TQFPמיידית - 0See Page for Pricingהצגת הפרטים
IC MCU 32BIT 128KB FLASH 64QFNSIM3U156-B-GMIC MCU 32BIT 128KB FLASH 64QFNמיידית - 0$39.69הצגת הפרטים
IC MCU 32BIT 128KB FLASH 64TQFPSIM3U156-B-GQIC MCU 32BIT 128KB FLASH 64TQFPמיידית - 0See Page for Pricingהצגת הפרטים
IC MCU 32BIT 256KB FLASH 40QFNSIM3U164-B-GMIC MCU 32BIT 256KB FLASH 40QFNמיידית - 0See Page for Pricingהצגת הפרטים
IC MCU 32BIT 256KB FLASH 64QFNSIM3U166-B-GMIC MCU 32BIT 256KB FLASH 64QFNמיידית - 445$60.10הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64TQFPSIM3U166-B-GQIC MCU 32BIT 256KB FLASH 64TQFPמיידית - 1$54.07הצגת הפרטים
IC MCU 32BIT 256KB FLASH 80TQFPSIM3U167-B-GQIC MCU 32BIT 256KB FLASH 80TQFPמיידית - 0See Page for Pricingהצגת הפרטים
SIM3U1XX EVAL BRDSIM3U1XX-B-DKSIM3U1XX EVAL BRDמיידית - 0See Page for Pricingהצגת הפרטים
2012-12-20 תאריך הפרסום