Isolated CAN Evaluation Kit

Skyworks Solutions' development platform makes simple work of adding isolated CAN to any design

Image of Skyworks Solutions Isolated CAN Evaluation KitSkyworks Solutions' isolated CAN evaluation kit is a hardware plugin card that lets users take advantage of the new CAN peripheral on EFM32GG11 Starter Kit. This expansion card combines Skyworks Solutions' powerful isolation technology with an energy-friendly 32-bit MCU on a single development and evaluation platform, simplifying CAN solution development.

The board schematics are available and there are examples that can be run on the EFM32 Giant Gecko GG11 Starter Kit to communicate via isolated CAN. The kit contains one digital isolator, two CAN transceivers, a 20-pin breakout header for easy connection, many headers for debugging and evaluation, and screw terminals for the physical CAN bus.

Features Applications
  • 20-pin attachment header
  • 2 CAN ports
  • Self-powered or MCU powered options
  • Step up voltage options
  • Breakout headers for debugging and development
  • Isolation
  • Noise immunity
  • 1 x 4-pin digital isolator (Si88242ED-IS)
  • Breakout points
  • Loopback jumpers for easy evaluation
  • Termination options for CAN
  • Transformer for easy power over isolation
  • Status LEDs
  • Example code in Simplicity Studio
  • Industrial
  • Medical electronics
  • Hybrid electric vehicles
  • PLCs, distributed control systems
  • Isolated switch mode supplies
  • Isolated ADCs and DACs
  • Motor control
  • Power inverters
  • Communication systems

Isolated CAN Evaluation Kit

תמונהמק"ט יצרןתיאורסוגפונקציהמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
ISOLATED CAN EXPANSION KITISOLATED-CAN-EKISOLATED CAN EXPANSION KITממשקCANbus-מיידית - 0See Page for Pricingהצגת הפרטים

Associated Product

תמונהמק"ט יצרןתיאורמעבד ליבהפלטפורמהמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
EFM32GG11 EVAL BRDSLSTK3701AEFM32GG11 EVAL BRDARM® Cortex®-M4-EFM32GG11מיידית - 123$558.35הצגת הפרטים
2017-12-28 תאריך הפרסום