MGM12P Mighty Gecko Multi-Protocol Wireless Mesh Module
Silicon Labs' MGM12P Mighty Gecko wireless module is an integrated, certified module for development of wireless mesh networking solutions
Silicon Labs' MGM12P Mighty Gecko wireless mesh module is a certified module based on the multiprotocol EFR32MG12P432 SoC with RF antenna and wireless protocol stacks. The SoC has 1024 K of Flash and 256 K of RAM that supports all the key features of the EFR32MG12 including capacitive touch and LESENSE. The module will support up to +17 dBm output power and -106 dBm sensitivity with a LNA (low noise amplifier) to provide a link budget of 124 dB.
- Built on Silicon Labs' EFR32MG12P432 Mighty Gecko
- Onboard antenna or U.FL antenna connector and certifications
- RF matching + shield + antenna
- Optional LNA
- ARM® Cortex®-M4 with on chip 1024 K Flash, 256 K RAM
- Up to +17 dBm output power
- Up to -106 dBm sensitivity
- Footprint compatible with MGM111 Mighty Gecko module
- Small size with footprint compatible options
- 12.9 mm x 15.0 mm x 2.2 mm
- 12.9 mm x 17.8 mm x 2.2 mm
- IoT multi-protocol devices
- Connected home
- Lighting
- Health and wellness
- Metering
- Home and building automation and security