Thunderboard Sense SLTB001A

Silicon Labs' Thunderboard Sense development kit simplifies wireless sensor-to-cloud connectivity

Image of Silicon Labs Thunderboard Sense SLTB001AThunderboard Sense™ is a battery-powered, sensor node Internet of Things (IoT) development from Silicon Labs. It provides wireless sensor data connectivity to the Internet cloud featuring six onboard sensors, a wireless multiprotocol Mighty Gecko SoC, a SEGGER J-Link programming port, and a mobile application for sensor-to-cloud connectivity.

Video: Sensor-to- Cloud with Thunderboard Sense End-to-End solution from Silicon Labs

Features
  • Wireless Gecko EFR32™
    • Sub-GHz to 2.4 GHz wireless SoC
    • Multi-protocol radio
    • ARM® Cortex® M4 core with 32 kB RAM and 256 kB Flash
    • Low energy consumption
    • Flexible MCU peripheral interfaces
  • Mobile app
    • Mobile app for Android and iOS
    • iOS app implemented in swift
    • Android app implanted in native code
    • Source code available at GitHub
  • Mobile app features
    • Beacon notifications
    • View sensor data
    • Control LEDs and detect button pushes
    • Stream sensor data to the cloud
  • Cloud streaming
    • Data is stored in Firebase
    • Web frontend is implemented in ReactJS
    • Using Alt.js as the flux implementation
    • D3.js for data driven charts
    • All source code available
  • Sensors, I/O, and misc. control
    • Relative humidity and temperature sensor (Si7021)
    • UV and ambient light sensor (Si1133)
    • Pressure sensor (BMP280)
    • Indoor air-quality and gas sensor (CCS811)
    • 6-axis inertial sensor (ICM-20648)
    • MEMS microphone (SPV1840)
    • High-brightness LEDs
2016-12-12 תאריך הפרסום