Zero-Programming Wi-Fi Xpress Solution for IoT Cloud Connectivity
Silicon Lab's Wi-Fi Xpress module enables low-cost IoT edge devices with zero programming
Silicon Labs’ Wireless Xpress AMW007 is a low-cost Wi-Fi networking module that comes with full regulatory certification and supports the Xpress Command API for fast and simple Internet connectivity in end products.
The AMW007 module is an advanced stand-alone Wi-Fi and networking solution. It is an integrated module designed to avoid difficult RF layout and to enable designers to rapidly embed Wi-Fi and secure networking functionality into any device. Each AMW007 is pre-installed with the Gecko OS IoT operating system and is designed to enable fast product development. With dimensions of just 12 mm x 11 mm and a wide temperature range, the module is suitable for integration into most embedded applications.
- Add cloud connectivity to devices with zero software development
- Integrated web server enables browser-based user interfaces
- Device configuration and setup
- Command and control
- Data visualization
- Configurable power profiles for low power applications
- Enhanced device management services
- Gecko OS command API for simple configuration and control
- Supports cloud vendors such as Amazon AWS and Microsoft Azure
Starter Kit
| תמונה | מק"ט יצרן | תיאור | סוג | מעבד ליבה | פלטפורמה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SLSTK2001A | UNIVERSAL BEE STARTR KIT EFM8UB2 | MCU 8-Bit | 8051 | ערכת אתחול Bee אוניברסלית | מיידית - 32 | $457.11 | הצגת הפרטים |