Z-Wave 700 Starter Kit Unlocks Smart Home Potential
Silicon Labs' kit offers S2 security and enhanced interoperability to the powerful wireless Gecko platform
Silicon Labs' Z-Wave 700 platform is broadly deployed, enabling technology for interoperable smart home products and services. The Z-Wave 700 is designed specifically to meet the technical and market demands for context-aware smart home environments. The Z-Wave 700 combines low power, long range, and tools for fast development to enable context-aware smart homes with numerous smart devices.
The Z-Wave 700 wireless starter kit is a very simple and ultra-fast way to start the evaluation and development of a user's Z-Wave 700 mesh application. The Z-Wave 700 Zen Gecko wireless starter kit includes the Z-Wave software stack, sample code, and an integrated debug adapter. A single world wide development kit for end devices and gateways with multiple radio boards enable users to create a mesh network and evaluate the Z-Wave 700 module.
Silicon Labs' ZGM130S Z-Wave 700 SiP is a fully integrated Z-Wave module enabling rapid development of Z-Wave solutions. The module is an ideal solution for energy-friendly smarthome control applications such as motion sensors, door/window sensors, access controls, appliance controls, building automation, energy management, lighting, and security networks in the Internet of Things (IoT).
Silicon Labs' EFR32ZG14 Z-Wave 700 modem SoC is an excellent solution for gateways and controllers in smart home applications such as smart home gateways, smart speakers, set-top-boxes, USB sticks, and more.
The single-die solution provides industry-leading low-power Gecko technology. The EFR32ZG14 features excellent radio sensitivity that improves the range of the Z-Wave mesh network.
- 2x BRD4001A: wireless starter kit mainboard
- 2x BRD4200A: ZGM130S radio board
- 2x BRD8029A: buttons and LEDs expansion board
- 1x SLUSB7000A: UZB-7 USB stick
- 1x UZB-S:(ACC-UZB3-S) UZB-S USB stick network sniffer
- 2x SMAMFL: flexi-antenna, male with skirt
- 2x ENRM002: 1 m USB A <-> USB mini B cable
- TX power up to 13 dBm
- RX sensitivity at 100 kbps: -97.5 dBm
- Range: up to 100 meters
- 9.8 mA RX current at 100 kbps, GFSK, 868 MHz
- 13.3 mA TX current at 0 dBm output power at 908 MHz
- 0.8 µA EM4 current (128 B RAM retention and RTCC running from LFRCO)
- 32-bit Arm® Cortex®-M4 core at 39 MHz
- RAM: 64 kB
- TX power up to 13 dBm
- RX sensitivity at 100 kbps: -98.8 dBm
- 32-bit Arm Cortex-M4 core at 39 MHz
Z-Wave 700 Starter Kit
| תמונה | מק"ט יצרן | תיאור | תדר | מעגל משולב / חלק בשימוש | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SLWSTK6050A | Z-WAVE 700 MESH STARTER KIT | - | - | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
ZGM130S SiP Modules
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZGM130S037HGN1 | RF TXRX MOD ISM<1GHZSMD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
EFR32ZG14 Z-Wave 700 Modem SoCs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFR32ZG14P231F256GM32-BR | IC RF TXRX+MCU ISM<1GHZ 32QFN | מיידית - 12284 | $8.52 | הצגת הפרטים |
![]() | ![]() | EFR32ZG14P231F256GM32-B | IC RF TXRX+MCU ISM<1GHZ 32QFN | מיידית - 2665 | $7.24 | הצגת הפרטים |