Zero Gecko Starter Kit With Sensor Expansion Board

The SLSTK3201A from Silicon Labs is fully supported within Simplicity Studio for fast prototyping and development

Image of Silicon Laboratories' Zero Gecko Starter Kit With Sensor Expansion BoardThe new SLSTK3201A contains both the EFM32™ Zero Gecko Starter Kit and sensor expansion board. The expansion board contains Silicon Labs' Si7013 Relative Humidity and Temperature Sensor, Si1147 Proximity/UV/Ambient Light Sensor, and all IR LEDs and optomechanical components necessary for development of gesture and proximity applications. For power management, the expansion card also features a Silicon Labs Touchstone TS3310 DC/DC converter.

The SLSTK3201A is fully supported within Simplicity Studio for fast prototyping and development. A complete weather station application demonstrates relative humidity, temperature and/or UV index measurements and 2D gesture control. Source code is provided within Simplicity Studio, which allows developers to get up and running quickly with their own designs.

Additional Information:

Zero Gecko EFM32ZG Family
Si701x/2x Humidity and Temperature Sensors
Si113x/114x UV Index Sensor

Starter kit includes
  • SLSTK3201A, which includes:
    • EFM32 Zero Gecko and starter kit
    • BRD8001A humidity/temperature/optical sensor expansion board
  • USB cable
  • CR2032 battery
  • Quick-start card

SLSTK3201A Zero Gecko Starter Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EFM32ZG EVAL BRDSLSTK3201AEFM32ZG EVAL BRDמיידית - 0See Page for Pricingהצגת הפרטים
2014-08-06 תאריך הפרסום