OSCAR 40 PRO Antennas

Siretta antennas feature an omnidirectional radiation pattern and peak gain of up to 5 dBi, helping provide reliable coverage and signal strength

Image of Siretta OSCAR 40 PRO AntennasSiretta Oscar 40 Pro antennas offer a versatile outdoor antenna solution, designed for both 5G and LTE applications across a broad frequency range from 600 MHz to 8,000 MHz. With an IP67-rated design, these antennas are engineered to withstand harsh environments, making them ideal for both indoor and outdoor installations. The omnidirectional radiation pattern and peak gain of up to 5 dBi provide reliable coverage and signal strength, supporting cellular, IoT, and other wireless communication applications.

Flexible mounting options (pole or wall) allow optimal placement, and the antennas are available in white or black finishes to fit various installations. These antennas are available with a standard configuration of 5 m of low-loss cable and an SMA male connector for quick, easy installation. Alternatively, a standalone version without a cable is also available, featuring an N-type female connector. This option allows flexible customization by enabling the use of custom cable assemblies in any length or connector type required.

Features
  • IP67 rated for outdoor durability
  • Supports 5G NR, 4G LTE, 3G UMTS, and 2G GSM
  • Covers LTE Cat M, NB-IoT, and LoRa bands
  • Wide frequency range: 600 MHz to 8,000 MHz with high efficiency (about 80% to 90% average)
  • Omnidirectional with high peak gains of 3 dBi to 5 dBi
  • Suitable for pole or wall mounting, with optional color finishes (white or black)
  • Available with SMA male or N-type female connectors
Applications
  • Fixed wireless access (FWA) for 4G/5G rural and remote internet
  • IoT and LPWAN for asset tracking, agriculture, and monitoring
  • Industrial automation and M2M in manufacturing, logistics, and utilities
  • Smart city infrastructure, lighting, and waste management
  • Building and perimeter security for LTE/5G-connected cameras
2025-01-29 תאריך הפרסום