SL500 Intelligent Modem Starter Kits

Siretta's intelligent modem starter kits are ready for use with the SirettaLINK management portal

Image of Siretta's SL500 Intelligent Modem Starter Kit Siretta's SL500 intelligent modem starter kits have been developed to partner perfectly with the SL500 family of intelligent industrial IoT modem solutions. The starter kits provide all the accessories needed to get the SL500 up and running including antennas, serial cables, multi-region PSU, and power cables. The SL500 modems are a family of low-power industrial cellular communication devices which connect remote equipment using RS232 serial to a central server. The SL500 modems are ready for use with the SirettaLINK management portal, providing savings in development and time-to-market. The SirettaLINK solution simplifies deployment and remote management and eliminates the need to spend time developing applications with AT commands on a host platform.

The starter kit contains the following components with common interfaces for each SL500 model

  • SMA male cellular antenna
  • RJ12 power connector cable
  • DB9 RS232 to USB serial interface cable (1 m)
  • USB serial interface cable (0.5 m)
  • Multi-region mains PSU (12 V at 2 A)

SL500 Intelligent Modem Starter Kits

תמונהמק"ט יצרןתיאורתדריישומיםרגישותכמות זמינהמחירהצגת הפרטים
SIRETTALINK STARTER KIT:SL500-LTSL500-LTEM (GL) STARTER KITSIRETTALINK STARTER KIT:SL500-LT700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHzלשימוש כללי, LTE‏-מיידית - 1$1,113.44הצגת הפרטים
SIRETTALINK STARTER KIT: SL500-LSL500-LTE1 (EU) STARTER KITSIRETTALINK STARTER KIT: SL500-L700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHzלשימוש כללי, LTE‏-101dBmמיידית - 0$1,219.97הצגת הפרטים
2022-05-24 תאריך הפרסום