SNYPER-LTE Graphyte (AP) Signal Analyzer and Cell Logger
Siretta's high-performance signal analyzer and cell logger supports 4G and LTE networks
Siretta's SNYPER-LTE Graphyte (AP) is a high-performance multi-language network signal analyzer and cellular signal logger that surveys and logs the 4G/LTE (AP) and 3G/UMTS Asia Pacific networks. The unit can be left to conduct sequential surveys in a fixed location and automatically saves them. The SNYPER-LTE can perform three types of surveys including a “FULL” survey (4G and 3G), 4G/LTE only, and 3G/UMTS only.
The SNYPER-LTE Graphyte (AP) can save multiple surveys, each with different logging options. The survey results can be downloaded to a PC and displayed in an HTML graphical format to clearly show the logged details over the survey session, identifying unreliable base stations and intermittent cellular service, which is not possible with spot surveys. The full breakdown for the HTML summary graphs is displayed in corresponding CSV files. The device incorporates Siretta’s leading liveSCAN feature, allowing users to select a base-station signal immediately after a survey and conduct a liveSCAN logging session for analysis later in a CSV-logged recording.
The SNYPER-LTE Graphyte (AP) is compatible with Siretta’s CloudSURVEY integrated mapping portal (registration is required).
- Enhanced cellular surveying and sequential logging of new and existing installations on 4G/3G networks
- User-selectable logging options to determine the most reliable mobile operator
- Evaluates MNO’s performance over time
- Determines “hotspots” and assists with the antenna alignment with liveSCAN
- CSV and graphical HTML survey reports
- Saves up to 84 single-cycle surveys
- Saves LiveSCAN logs
- Integrated mapping portal enabled (registration required)
SNYPER-LTE Graphyte (AP) Signal Analyzer and Cell Logger
| תמונה | מק"ט יצרן | תיאור | סוג | סגנון | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SNYPER-LTE GRAPHYTE (AP) V2 | CELL SGNL ANALYZER NETWORK TEST | (Vector Signal Analyzer (VSA | נישא ביד | מיידית - 11 | $4,584.91 | הצגת הפרטים |