Spread Spectrum EMI Reductions Oscillators
SiTime's SIT9002, SIT9003, and SIT9005 series of EMI reduction oscillators
Emissions compliance failure, which typically happens during the last stage of product development, can result in unplanned troubleshooting efforts and costly production delays. SiTime's spread spectrum family of MEMS oscillators solves EMI problems by offering two techniques for compliance: spread spectrum clocking and rise/fall time adjustment of the clock signal. Additionally, the SiT9005 is supported by SiTime’s Time Machine II™ programmer which allows engineers to instantly program spread modulation and/or drive strength to quickly reduce emissions levels.
By leveraging SiTime's unique DualMEMS™ temperature sensing and TurboCompensation™ technology, the spread spectrum family of products delivers very stable timing in the presence of environmental stressors such as air flow, temperature perturbation, vibration, shock, and electromagnetic interference (EMI). These devices also integrate multiple on-chip regulators, providing power supply noise filtering and eliminating the need for a dedicated external LDO. Spread spectrum oscillators can be factory-programmed to any combination of frequency, stability, voltage, and pull range. This programmability enables designers to optimize the clock configuration while eliminating the long lead time and customization cost associated with quartz TCXOs where each frequency is custom built.
- Flexible EMI reduction options
- Instant programmability with the SiTime TMII programmer
- Industry’s smallest package 2.0 mm x 1.6 mm
- Flexible spread options supporting up to 12 dB EMI reduction
- Best cycle-to-cycle jitter
- Low power consumption programmable oscillator
- Extensive programmability
- Printers
- Flat panel drivers
- PCIe®
- Industrial motors
- High-speed serial links
- Factory automation
- Security and surveillance
- Medical electronics
- Personal computing
- Audio and video
- Home appliances
- Flat panels
- Automotive ADAS cameras
- IP cameras
- Networking
- SATA
Oscillators
| תמונה | מק"ט יצרן | תיאור | יציאה | יציבות התדר | תחום משיכה אבסולוטי (APR) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIT9003AI-13-33EO-80.00000X | MEMS OSC 80.0000MHZ OE SMD | LVCMOS, LVTTL | ±50ppm | - | מיידית - 184 | $15.81 | הצגת הפרטים |
![]() | ![]() | SIT9003AI-13-33DB-12.00000Y | MEMS OSC 12.0000MHZ SMD | LVCMOS, LVTTL | ±50ppm | - | מיידית - 1065 | $11.44 | הצגת הפרטים |
![]() | ![]() | SIT9002AC-043N33EQ197.00000T | MEMS OSC XO 197.0000MHZ LVPECL | LVPECL | ±50ppm | - | מיידית - 0 | $47.94 | הצגת הפרטים |