Si82Ax-Fx Isolated Gate Drivers
The Skyworks Si82Ax-Fx single and dual-channel performance and value-isolated gate drivers are available with 1 A, 4 A, and 6 A outputs
Skyworks Si82Ax and Si82Dx isolated gate drivers offer a high-performance solution for power and motor control applications. Single or split outputs support 3 V to 20 V input and up to 30 V gate drive. Using Skyworks silicon isolation, they provide 6 kVRMS isolation, high noise immunity, low delays, and better reliability than optocouplers. The voltage-mode output allows optimized switching performance, while built-in protections like undervoltage lockout (UVLO) and input overlap protection ensure safe operation.
The Si82Bx and Si82Ex are isolated gate drive solutions for power switch driving needs, including silicon MOSFET, IGBT, SiC, and GaN. These devices support 3 V to 20 V input and up to 30 V gate drive. This includes proven voltage mode gate drive architectures with a variety of CMOS inputs with deglitch options, single channel with combined or split output configuration, integrated Miller clamp, and assorted UVLOs according to the power switch type being driven. With outstanding isolation ratings of up to 6 kV and compliance with VDE 60747-17, AEC-Q100 qualifications and automotive-grade options, and a variety of popular packaging options, this device family is suitable for isolated gate drive needs.
The Si82Cx and Si82Fx high-performance isolated gate drivers offer solutions for power switch driving needs, including silicon MOSFET, IGBT, SiC, and GaN. These devices include the revolutionary SelVCD™ current mode architecture with a variety of CMOS inputs with deglitch options, single channel with split output configuration, and assorted UVLOs suitable for the power switch type being driven. With outstanding isolation ratings of up to 6 kV and compliance to VDE 60747-17, AEC-Q100 qualifications and automotive-grade options, and a variety of popular packaging options, this device family has a match for isolated gate drive needs. They also support 3 V to 20 V input and up to 30 V gate drive.
- CMOS input with deglitch filter
- 10 kV bipolar surge (IEC60747-17)
- 200 kV/μs CMTI
- <45 ns propagation delay
- 5 ns to 8 ns skew (part-to-part or channel-to-channel)
- Support for GaN, IGBT, SiC, MOSFET
- Up to 6 kVRMS isolation rating
- Safe output state when unpowered
- Gate short-circuit protection
- Thermal shutdown
- Improved ESD clamp
- Negative I/O transient tolerance
- 1500 VRMS working voltage
- AC/DC power supplies
- DC/DC converters
- Onboard chargers (OBC)
- Servo motor drive
- AC induction motor drive
- Solar PV/UPS inverters
- Large AC induction motor drive
- Large PV/UPS inverters
- Traction inverters
Si82Ax Isolated Gate Drivers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI82A30BCC-IS | 3.75 KV 1-AMP 1-CHANNEL ISOLATED | מיידית - 56 | $6.95 | הצגת הפרטים |
![]() | ![]() | SI82A40ABC-IS | 3.75 KV 1-AMP 1-CHANNEL ISOLATED | מיידית - 96 | $6.95 | הצגת הפרטים |
![]() | ![]() | SI82A30ACC-IS | 3.75 KV 1-AMP 1-CHANNEL ISOLATED | מיידית - 96 | $6.95 | הצגת הפרטים |
![]() | ![]() | SI82A28AGC-IS | 3.75 KV 1-AMP 1-CHANNEL ISOLATED | מיידית - 96 | $6.95 | הצגת הפרטים |
![]() | ![]() | SI82A40ACC-IS | 3.75 KV 1-AMP 1-CHANNEL ISOLATED | מיידית - 96 | $6.95 | הצגת הפרטים |
![]() | ![]() | SI82A28ABC-IS | 3.75 KV 1-AMP 1-CHANNEL ISOLATED | מיידית - 96 | $6.95 | הצגת הפרטים |
![]() | ![]() | SI82A28ACC-IS | 3.75 KV 1-AMP 1-CHANNEL ISOLATED | מיידית - 94 | $6.95 | הצגת הפרטים |
![]() | ![]() | SI82A40AEE-IS4 | 6 KV 1-AMP 1-CHANNEL ISOLATED VA | מיידית - 80 | $9.12 | הצגת הפרטים |
Si82Bx Isolated Gate Drivers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI82B28ACC-IS | 3.75 KV 6-AMP 1-CHANNEL ISOLATE | מיידית - 86 | $8.72 | הצגת הפרטים |
![]() | ![]() | SI82B28AGC-IS | 3.75 KV 6-AMP 1-CHANNEL ISOLATE | מיידית - 96 | $8.72 | הצגת הפרטים |
![]() | ![]() | SI82B40ACC-IS | 3.75 KV 6-AMP 1-CHANNEL ISOLATE | מיידית - 86 | $8.72 | הצגת הפרטים |
![]() | ![]() | SI82B28ABC-IS | 3.75 KV 6-AMP 1-CHANNEL ISOLATE | מיידית - 82 | $8.72 | הצגת הפרטים |
![]() | ![]() | SI82B30ABC-IS | 3.75 KV 6-AMP 1-CHANNEL ISOLATE | מיידית - 1 | $8.72 | הצגת הפרטים |
![]() | ![]() | SI82B30BBC-IS | 3.75 KV 6-AMP 1-CHANNEL ISOLATE | מיידית - 96 | $8.72 | הצגת הפרטים |
![]() | ![]() | SI82B40ABC-IS | 3.75 KV 6-AMP 1-CHANNEL ISOLATE | מיידית - 102 | $8.72 | הצגת הפרטים |
![]() | ![]() | SI82B40ACE-IS4 | 6 KV 6-AMP 1-CHANNEL ISOLATED VA | מיידית - 75 | $10.69 | הצגת הפרטים |
Si82Cx Isolated Gate Drivers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI82C60ABC-IS | 3.75 KV 4-AMP 1-CHANNEL ISOLATE | מיידית - 94 | $9.12 | הצגת הפרטים |
![]() | ![]() | SI82C50ABC-IS | 3.75 KV 4-AMP 1-CHANNEL ISOLATE | מיידית - 86 | $9.12 | הצגת הפרטים |
![]() | ![]() | SI82C70AEC-IS | 3.75 KV 4-AMP 1-CHANNEL ISOLATE | מיידית - 86 | $9.12 | הצגת הפרטים |
![]() | ![]() | SI82C50AGC-IS | 3.75 KV 4-AMP 1-CHANNEL ISOLATE | מיידית - 83 | $9.12 | הצגת הפרטים |
![]() | ![]() | SI82C70ABC-IS | 3.75 KV 4-AMP 1-CHANNEL ISOLATE | מיידית - 96 | $9.12 | הצגת הפרטים |
![]() | ![]() | SI82C50BBC-IS | 3.75 KV 4-AMP 1-CHANNEL ISOLATE | מיידית - 78 | $9.12 | הצגת הפרטים |
![]() | ![]() | SI82C60ACC-IS | 3.75 KV 4-AMP 1-CHANNEL ISOLATE | מיידית - 0 | $9.12 | הצגת הפרטים |
![]() | ![]() | SI82C50AEC-IS | 3.75 KV 4-AMP 1-CHANNEL ISOLATE | מיידית - 78 | $9.12 | הצגת הפרטים |
Si82Dx Isolated Gate Drivers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI82D39ABC-IS1 | 3.75 KV 1-AMP 2-CHANNEL ISOLATED | מיידית - 91 | $9.51 | הצגת הפרטים |
![]() | ![]() | SI82D39AEC-IS1 | 3.75 KV 1-AMP 2-CHANNEL ISOLATED | מיידית - 66 | $9.51 | הצגת הפרטים |
![]() | ![]() | SI82D29AEC-IS1 | 3.75 KV 1-AMP 2-CHANNEL ISOLATED | מיידית - 96 | $9.51 | הצגת הפרטים |
![]() | ![]() | SI82D89ACC-IS1 | 3.75 KV 1-AMP 2-CHANNEL ISOLATED | מיידית - 81 | $9.51 | הצגת הפרטים |
![]() | ![]() | SI82D29ABC-IS1 | 3.75 KV 1-AMP 2-CHANNEL ISOLATED | מיידית - 96 | $9.51 | הצגת הפרטים |
![]() | ![]() | SI82D39BCC-IS1 | 3.75 KV 1-AMP 2-CHANNEL ISOLATED | מיידית - 96 | $9.51 | הצגת הפרטים |
![]() | ![]() | SI82D29AEE-IS3 | 6 KV 1-AMP 2-CHANNEL ISOLATED VA | מיידית - 92 | $11.61 | הצגת הפרטים |
![]() | ![]() | SI82D89ABE-IS3 | 6 KV 1-AMP 2-CHANNEL ISOLATED VA | מיידית - 92 | $11.61 | הצגת הפרטים |
Si82Ex Isolated Gate Drivers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI82E29ABC-IS1 | 3.75 KV 2-CHANNEL ISOLATED VALUE | מיידית - 48 | $12.63 | הצגת הפרטים |
![]() | ![]() | SI82E29ABC-IS1R | 3.75 KV 2-CHANNEL ISOLATED VALUE | מיידית - 0 | $7.47 | הצגת הפרטים |
![]() | ![]() | SI82E29ABE-IS3 | 6 KV 2-CHANNEL ISOLATED VALUE GA | מיידית - 46 | $15.05 | הצגת הפרטים |
![]() | ![]() | SI82E29ABE-IS3R | 6 KV 2-CHANNEL ISOLATED VALUE GA | מיידית - 0 | $9.09 | הצגת הפרטים |
![]() | ![]() | SI82E29ACC-IS1 | 3.75 KV 2-CHANNEL ISOLATED VALUE | מיידית - 0 | $8.06 | הצגת הפרטים |
![]() | ![]() | SI82E29ACC-IS1R | 3.75 KV 2-CHANNEL ISOLATED VALUE | מיידית - 0 | $6.62 | הצגת הפרטים |
![]() | ![]() | SI82E29ACE-IS3 | 6 KV 2-CHANNEL ISOLATED VALUE GA | מיידית - 0 | $9.73 | הצגת הפרטים |
![]() | ![]() | SI82E29ACE-IS3R | 6 KV 2-CHANNEL ISOLATED VALUE GA | מיידית - 0 | $9.09 | הצגת הפרטים |
Si82Fx Isolated Gate Drivers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI82F29AGC-IS1 | 3.75 KV 2-CHANNEL ISOLATED SELVC | מיידית - 43 | $13.84 | הצגת הפרטים |
![]() | ![]() | SI82F39BBC-IS1 | 3.75 KV 2-CHANNEL ISOLATED SELVC | מיידית - 3 | $13.84 | הצגת הפרטים |
![]() | ![]() | SI82F99ABC-IS1 | 3.75 KV 2-CHANNEL ISOLATED SELVC | מיידית - 46 | $13.84 | הצגת הפרטים |
![]() | ![]() | SI82F39AGC-IS1 | 3.75 KV 2-CHANNEL ISOLATED SELVC | מיידית - 18 | $13.84 | הצגת הפרטים |
![]() | ![]() | SI82F29ABE-IS3 | 6 KV 2-CHANNEL ISOLATED SELVCD G | מיידית - 22 | $16.23 | הצגת הפרטים |
![]() | ![]() | SI82F39ABE-IS3 | 6 KV 2-CHANNEL ISOLATED SELVCD G | מיידית - 346 | $16.23 | הצגת הפרטים |
![]() | ![]() | SI82F39BBE-IS3 | 6 KV 2-CHANNEL ISOLATED SELVCD G | מיידית - 0 | $16.23 | הצגת הפרטים |
![]() | ![]() | SI82F99ABE-IS3 | 6 KV 2-CHANNEL ISOLATED SELVCD G | מיידית - 30 | $16.23 | הצגת הפרטים |