SKY53510/SKY53580/SKY53540 High-Performance Differential Clock Buffers

Skyworks Solutions low-power DC to 3.1 GHz ultra-low additive jitter differential clock buffers offer high-frequency, multi-format clock distribution with configurable outputs air

Image of Skyworks Solutions SKY53510/SKY53580/SKY53540 Low-Power DC to 3.1 GHz Ultra-Low Additive Jitter Differential Clock Buffers The SKY53510, SKY53580, and SKY53540 series from Skyworks Solutions comprises high-performance differential clock buffers designed for precision clock distribution in systems requiring ultra-low additive jitter. These buffers support a wide range of input formats and output configurations, making them suitable for complex timing architectures in high-speed digital systems.

Each device in the family features a 3:1 input multiplexer capable of accepting LVPECL, LVDS, HCSL, CML, SSTL, HSTL, and single-ended clocks, including crystal oscillator inputs. The output stage includes two independently configurable banks supporting LVPECL, LVDS, and HCSL formats, with selectable output voltages (1.8 V, 2.5 V, or 3.3 V). Integrated LDOs provide high PSRR, reducing external component requirements and improving performance in noisy environments.

With additive jitter as low as 35 fs RMS (typical) and compliance with PCIe® Gen1 through Gen7 standards, the SKY53510, SKY53580, and SKY53540 series are optimized for applications demanding precise timing and low phase noise. These buffers are available in compact QFN packages with options for 4, 8, or 10 differential outputs.

Features
  • Ultra-low additive RMS jitter:
    • 35 fs typical, 47 fs max at 156.25 MHz LVPECL (12 kHz to 20 MHz)
  • 3:1 input multiplexer with support for multiple clock formats
  • Two output banks with independent format and voltage configuration
  • Output formats: LVPECL, LVDS, HCSL, or Hi-Z (tristate)
  • Integrated LDOs for high PSRR and reduced external components
Applications
  • PCI Express® reference clock distribution (Gen1 through Gen7)
  • High-speed networking and data center timing architectures
  • Industrial and embedded systems requiring low jitter clocks
  • Format translation between clock domains
  • Synchronization in RF/wireless and instrumentation systems

SKY53510/SKY53580/SKY53540 High-Performance Differential Clock Buffers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
Jitter Differential clock bufferSKY53510-A-GMJitter Differential clock bufferמיידית - 330$21.87הצגת הפרטים
Jitter Differential clock bufferSKY53510-A-GMRJitter Differential clock bufferמיידית - 1000$12.76הצגת הפרטים
Jitter Differential clock bufferSKY53580-A-GMJitter Differential clock bufferמיידית - 895$20.86הצגת הפרטים
Jitter Differential clock bufferSKY53580-A-GMRJitter Differential clock bufferמיידית - 930$12.12הצגת הפרטים
Jitter Differential clock bufferSKY53540-A-GMRJitter Differential clock bufferמיידית - 0$17.91הצגת הפרטים
Jitter Differential clock bufferSKY53540-A-GMJitter Differential clock bufferמיידית - 564$17.91הצגת הפרטים
2025-08-21 תאריך הפרסום