SKY66111-11 Bluetooth® Low Energy (BLE) Front-End Module

Skyworks Solutions offers its SKY66111-11 module for range extension in wearable technology, beacons, sensors, home automation, and IoT devices

Image of Skyworks Solutions' SKY66111-11 Bluetooth® Low Energy (BLE) Front-End ModuleSkyworks Solutions' SKY66111-11 is a highly integrated front-end module including the TX/RX and antenna switch, filtering, and amplifier needed to improve range and performance of BLE (Bluetooth Smart) design. This device is ideal for use with Bluetooth radios from Nordic Semiconductor, Dialog Semiconductor, and Texas Instruments, among others. In a tightly integrated, battery-powered design, range of the device affects the overall performance; poor connections can cause the radio to be on for longer periods of time decreasing the battery life dramatically. Adding this front-end module can help save on power consumption by allowing the host Bluetooth IC to operate at a lower output power, reducing the overall power consumption of the system.

Features Applications
  • Low power consumption: 10 mA at +10 dBm
  • Output: +6 dBm to +13 dBm (single-pin controllable)
  • Supply operation: 1.8 V to 5 V
  • Low sleep current: < 1 μA
  • RX bypass
  • Small MCM (20-pin, 3.3 mm x 3 mm x 0.8 mm) package (MSL3, 260°C per JEDEC-J-STD-020)
  • Range extension
  • Beacons
  • Wearable devices
  • Home automation
  • Remote sensors
  • Internet of Things (IoT)

SKY66111-11 Bluetooth Low Energy (BLE) Front-End Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC FEM BLE 2.4GHZ 20MCMSKY66111-11IC FEM BLE 2.4GHZ 20MCMמיידית - 11550
Factory Stock - 26000
$4.85הצגת הפרטים

Multi-Protocol 2.4 GHz Proprietary System-On-Chips

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF TXRX BLE 48QFNNRF51822-QFAA-TIC RF TXRX BLE 48QFNמיידית - 884$18.27הצגת הפרטים
IC RF TXRX BLE 48QFNNRF51822-QFAB-TIC RF TXRX BLE 48QFNמיידית - 189$15.38הצגת הפרטים
IC RF TXRX BLE 48QFNNRF51822-QFAA-R7IC RF TXRX BLE 48QFNמיידית - 46012$18.27הצגת הפרטים
IC RF TXRX BLE 48QFNNRF51822-QFAB-R7IC RF TXRX BLE 48QFNמיידית - 15585$15.38הצגת הפרטים

DA14580 Bluetooth Smart Chips

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF TXRX+MCU BLE 34WLCSPDA14580-01UNAIC RF TXRX+MCU BLE 34WLCSPמיידית - 4707$14.76הצגת הפרטים
IC RF TXRX+MCU BLE 40QFNDA14580-01AT2IC RF TXRX+MCU BLE 40QFNמיידית - 0$16.36הצגת הפרטים
IC RF TXRX+MCU BLE 48QFNDA14580-01A32IC RF TXRX+MCU BLE 48QFNמיידית - 0$18.33הצגת הפרטים
2016-04-29 תאריך הפרסום