SKY66430-11 Cellular IoT Solution

Skyworks' cellular IoT solution integrates Sequans’ Monarch platform with Skyworks’ RF front-end to enable a wide array of IoT applications

Image of Skyworks Solutions's SKY66430 Cellular IoT SolutionSkyworks Solutions’ SKY66430-11 is powering devices in the rapidly emerging 5G Internet of Things (IoT) market. This solution is a small fully pre-certified system-in-package (SiP) that enables end device makers to easily implement cellular connectivity (LTE-M/NB-IoT). Supporting power class options 20 dBm/23 dBm, the SiP integrates Sequans’ Monarch platform with Skyworks' RF front-end to enable a wide array of IoT applications including trackers, wearables, alarm systems, security cameras, industrial monitoring, smart metering, and more.

Features
  • 8.8 mm x 10.8 mm x 0.95 mm
  • Covers 18 bands from 700 MHz to 2.2 GHz
  • Pre-certified with major carrier, industry, and regulatory bodies
  • Lowest power consumption: 1 µA PSM
  • Field-proven software stack
  • Positioning over LTE (Polte)
  • Skyworks conformal shielding: Ag free
  • Battery-powered single supply input (3.1 V to 5.5 V)
Applications
  • Wearables
  • Personal and pet trackers
  • Alarm systems
  • Security cameras
  • Industrial monitoring
  • Low-power IoT devices
  • Smart metering

SKY66430-11 Cellular IoT Solution

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF TXRX MODULE SMDSKY66430-11RF TXRX MODULE SMDמיידית - 4518$77.62הצגת הפרטים
2020-09-03 תאריך הפרסום