SCP Series Switchers

SolaHD's SCP series switchers are 30 W with single, dual, and triple output voltages

Image of SolaHD's SCP Series SwitchersThe SolaHD SCP switchers are compact, rugged power supplies designed to power many industrial control and instrumentation devices and equipment, with high reliability and tight regulation through the most difficult factory floor conditions around the globe. The phrase “user-friendly” applies to these unique power supplies that feature easy-to-install DIN rail and chassis mounting. Terminations are also easy to access (AC and DC terminations are separated) and simple to wire. Safety is another aspect where the SCP distinguishes itself. The encapsulated design meets IP20 specifications, and the wide range of voltages reliably support almost any low-power device in a cabinet or system for years to come.

These units regulate voltage for sensitive electronic equipment run from battery power, for example, a 24 VDC battery system where the battery voltage can be 30 volts, sometimes higher during charging, and dip below 22 volts under heavy load. The SCP can be used to stabilize the voltage for those devices not designed to handle wider voltage swings.

They are also a convenient and inexpensive alternative to running AC power through a large industrial machine. The SCP can use 24 VDC, commonly available on many parts of the machine, to create other voltages needed to run sensors, transducers, and other devices that the machine requires to work properly.

Selection Table
    Image of SolaHD's SCP Series Switchers 
Features
  • DIN rail or chassis mount by removing DIN clips
  • Rugged, encapsulated design to resist environment
  • IP20 protection
  • Many output voltages (3.3 V to 48 V; single, dual, and triple)
  • M3 screw clamp terminations
  • Simple snap-on for DIN rail TS35/7.5 or TS35/15
  • Galvanic isolation
  • Five-year limited warranty
Applications
  • Industrial
    • Encoders, special sensors, communications, and instrumentation
  • Telecommunications systems
  • Remote sites/harsh environments
2022-08-02 תאריך הפרסום