SDN-D Series High-Performance DIN Rail Power Supplies

SolaHD's power supplies are the ideal choice for those who need reliable power and higher efficiencies

Image of SolaHD's SDN-D High Performance DIN Rail Series Power SuppliesSolaHD’s SDN-D 10 A and 20 A DIN rail series power supplies by Emerson are the ideal choice for those who need reliable power, higher efficiencies, and extensive hazardous or offshore location certifications, helping customers improve their operations regardless of where it’s put to use.

Power supplies with poor efficiency generate too much heat, reducing the life of the components inside the panel. Many of these solutions are large, taking up excessive space inside the panel and on the DIN rail. Most DIN rail power supplies provide the end-user with little to no information about operating life or potential system problems. Additionally, power supplies often have no redundancy options and limited certifications.

A reliable power supply is needed that will maximize machine availability and minimize unplanned disruptions. A power supply with a compact footprint, and a reduced overall panel size, and allows user put more components into existing panel space. A product that delivers stable power and higher efficiency, offers network communications for diagnostics, includes notable certifications, and generates less heat.

 
Features
  • Continuous power boost: up to 120% continuous, for temperatures up to +50°C
  • Multi-turn potentiometer simplifies the accurate setting of output voltage
  • Extensive international hazardous location certifications, including Class I Zone 2, ATEX, and IECEx. Hazardous location temperature code (T-Code) rating of T4
  • Inductive load power boost provides additional short-term power to assist in starting loads with high inrush current
  • Dual output terminals for convenience in wiring
  • DC OK relay to provide diagnostic information to a PLC, controller, or monitoring system
  • Circuit interruption power boost provides short duration peak current sufficient to trip a properly-sized load side fuse or circuit breaker in the event of a load fault
  • High-performance unit in a compact package
  • Universal AC and DC input voltages to accommodate global requirements
  • Wide operating temperature range accommodates both extremely hot and extremely cold environments
  • Active power factor correction greater than 0.98
  • Parallel operation capability standard
  • Supports redundant power supply operation using optional SDN™ redundancy modules
  • 5-year limited warranty
Applications
  • Industrial automation
  • Process control
  • Material handling and conveyors
  • Hazardous locations
2021-08-13 תאריך הפרסום