SDP™ Low Power DIN Rail Series Power Supplies
SolaHD’s extra small, efficient power supplies are designed specifically for the industrial environment
SolaHD’s compact, lightweight SDP DIN rail power supplies come in output voltages from 5 VDC to 48 VDC and power ratings of up to 100 watts. These extra small, efficient units are designed specifically for the industrial environment. Each unit is rated from -10°C to +70°C with no derating necessary up to +60°C.
The SDP PowerBoost™ overload circuitry can start-up industrial loads (e.g., motors, relays, solenoids, and DC-DC converters) that can cause ordinary power supplies to foldback or shutdown. SDP series features a high-grade design with each unit having a DC indicator and front panel adjustment potentiometer. Plus, each SDP power supply is backed by a three-year limited warranty.
- Adjustable output
- No tools required for mounting
- Screw terminal connections
- PowerBoost industrial overload design
- Overvoltage, short circuit protection
- Continuous short circuit protection
- Low output noise
- Class 2 limited power source for building automation or DeviceNet™
- Limited three-year warranty
- Industrial/machine controls
- Process controls
- Building automation
- Instrumentation