HummingBoard 8P Edge AI

SolidRun’s Edge enables inference at the edge for a variety of applications

Image of SolidRun's HummingBoard 8P Edge AISolidRun's HummingBoard 8P Edge AI is powered by the robust NXP i.MX8M Plus. The advantages of this local device or edge computing device rather than relying solely on centralized cloud-based processing include real-time processing, reduced latency, bandwidth savings, and privacy and security. However, the Edge deployment requires low power consumption and cost-effectiveness solutions.

Features

  • Powered by the robust NXP i.MX8M Plus Quad-core Arm® Cortex® A53 processor (up to 1.8 GHz) and bolstered by up to 8GB LPDDR4 memory
  • Features dual Gigabit Ethernet with PoE support, dual MIPI-CSI camera interfaces, HDMI display capabilities
  • Integrated with the advanced Hailo-8 AI accelerator (Keras, TensorFlow, TensorFlow Lite, Pytorch, and ONNX) through the M.2 PCIe interface
  • Supports 4K sensor; 30 fps, advanced image enhancements
  • Possibility to connect to 2xMIPI-CSI camera: optional accessory Basler 8MP camera module
Applications
  • Smart homes/smart cities
  • Smart cameras
  • Home appliances
  • Vision AI
  • AI applications

Associated Product

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAMERA BASLER DART DAA3840-30MCBSL0001CAMERA BASLER DART DAA3840-30MCמיידית - 2$627.17הצגת הפרטים
2024-01-09 תאריך הפרסום