Crimp Tool Handle and Die Sets

The Shandles modular crimp tool can be used for all Souriau Trim Trio size 16 and 20 contacts

Image of Souriau Connection Technology's Crimp Tool Handle and Die SetsSouriau's modular crimp tool greatly reduces the tooling cost required for crimping multiple contact sizes. Rather than purchasing multiple tools, the user has the ability to purchase the Shandles handle and modular die sets separately, providing increased user flexibility when various styles of contacts or wire sizes are used in the assembly process. The user has the flexibility to select the die set which best fits the application while still using the same crimp tool handle. The Shandles modular crimp tool can be used for all Souriau Trim Trio size 16 and 20 contacts, accommodating from 30 AWG up to 14 AWG wire sizes.

Crimp Tool Handle and Die Sets

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
TOOL HAND CRIMPERSHANDLESTOOL HAND CRIMPERמיידית - 7$445.86הצגת הפרטים
TOOL DIE CRIMP 20-24AWG 20CONTS20SCM20TOOL DIE CRIMP 20-24AWG 20CONTמיידית - 0$1,307.78הצגת הפרטים
TOOL DIE CRIMP 18-24AWG 20CONTS20RCMTOOL DIE CRIMP 18-24AWG 20CONTמיידית - 1$1,307.78הצגת הפרטים
TOOL DIE CRIMP 16AWG 16CONTACTS16SCML11TOOL DIE CRIMP 16AWG 16CONTACTמיידית - 3$1,307.78הצגת הפרטים
TOOL DIE CRIMP 14-18AWG 16CONTS16SCML1TOOL DIE CRIMP 14-18AWG 16CONTמיידית - 6$1,307.78הצגת הפרטים
TOOL DIE CRIMP 20-24AWG 16CONTS16SCM20TOOL DIE CRIMP 20-24AWG 16CONTמיידית - 0$1,307.78הצגת הפרטים
TOOL DIE CRIMP 20-28AWG 16CONTS16RCM20TOOL DIE CRIMP 20-28AWG 16CONTמיידית - 7$1,407.74הצגת הפרטים
TOOL DIE CRIMP 16AWG 16CONTACTS16RCM16TOOL DIE CRIMP 16AWG 16CONTACTמיידית - 0$1,407.74הצגת הפרטים
TOOL DIE CRIMP 14AWG 16CONTACTS16RCM1450TOOL DIE CRIMP 14AWG 16CONTACTמיידית - 0$1,307.78הצגת הפרטים
TOOL DIE CRIMP 14AWG 16CONTACTS16RCM14TOOL DIE CRIMP 14AWG 16CONTACTמיידית - 3$1,307.78הצגת הפרטים
2012-06-29 תאריך הפרסום