JBX Series Push-Pull Connectors

Souriau's JBX series has durable latching mechanism

Image of Souriau Connection Technology's JBX Series Push Pull Connectors Souriau's JBX series has a durable latching mechanism with a mechanical push-on/push-off system. Its high mating cycle-count goes up to 1000 cycles. The JBX series has high density contact layouts from 2 to 30. Contact terminations available include crimp, solder, straight PCB tails, and 90° PCB tails. Contact diameter ranges from 0.5 mm to 2.0 mm. Shielding effectiveness ranges from 65 dB up to 100 MHz. This connector has total protection against dust and is available in a waterproof version. A selection of cable seals is provided with each connector to customize fit with specific cable diameters.

JBX Series Catalog

Features and Benefits

  • Water proof – up to IP68 in mated and unmated conditions: Ideal for outdoor applications with temporary or continuous water immersion and dust protection.
  • Signal integrity - 360° EMI shielded: Less than 5 mΩ - qualified and compatible to be used in electromagnetic radiation areas and ensures proper signal integrity and transmission.
  • Space saving - high density layouts: Ideal for compact devices due to small footprint. The use of 0.5 mm contacts along with miniature housing makes it suitable for tight applications.
  • Reliable mating - push-pull locking mechanism: Only requires two fingers to mate/unmate securely with an audible, tactile, and visual indicator. Capable of mating over 1,000 times.
  • Cost savings - mixed power and signal layouts: Power supply and signal transmission can be combined in a unique interconnect solution to reduce system complexity and minimize component/installation costs.
Applications
  • Medical
  • Robotics – machine tools
  • Building automation and control
  • Telecom – data infrastructure
  • Off road – mining, railway
  • Instrumentation and measurement

JBX Series Push Pull Connectors

תמונהמק"ט יצרןתיאורגודל מעטה - תחיבגודל מעטה, MILסוג ההרכבהכמות זמינהמחיר
CONN RCPT FMALE 3POS GOLD CRIMPJBXER0G03FCSDSRCONN RCPT FMALE 3POS GOLD CRIMP0-הרכבה בלוחמיידית - 472$71.57הצגת הפרטים
CONN RCPT FMALE 4POS GOLD CRIMPJBXEA2G04FCSDSCONN RCPT FMALE 4POS GOLD CRIMP2-הרכבה בלוחמיידית - 0$136.47הצגת הפרטים
CONN RCPT FMALE 6P GOLD SLDR CUPJBXER1G06FSSDSRCONN RCPT FMALE 6P GOLD SLDR CUP1-הרכבה בלוחמיידית - 0$110.65הצגת הפרטים
CONN PLUG MALE 6P GOLD SLDR CUPJBXFD1G06MSSDSRCONN PLUG MALE 6P GOLD SLDR CUP1-תלוי חופשי (בשורה)מיידית - 0$136.16הצגת הפרטים
CONN PLUG MALE 16P GOLD SLDR CUPJBXFD2G16MSSDSMRCONN PLUG MALE 16P GOLD SLDR CUP2-תלוי חופשי (בשורה)מיידית - 42$229.22הצגת הפרטים
CONN PLUG MALE 4P GOLD SLDR CUPJBXFD1G04MSSDSMRCONN PLUG MALE 4P GOLD SLDR CUP1-תלוי חופשי (בשורה)מיידית - 0$139.84הצגת הפרטים
CONN RCPT FMALE 12POS GOLD CRIMPJBXER2G12FCSDSRCONN RCPT FMALE 12POS GOLD CRIMP2-הרכבה בלוחמיידית - 0$155.40הצגת הפרטים
2010-07-02 תאריך הפרסום