UTGX Series Robust Metal-Plastic Connectors

Souriau's lightweight and heavy-duty bayonet connectors are designed for industrial applications

Image of Souriau-Sunbank by Eaton's UTGX Series Robust Metal-Plastic ConnectorsWaterproof, shock-proof, and UV resistant, Souriau's UTGX series robust metal-plastic connectors can withstand continuous underwater immersion, routine pressure washing, dirt and dust, and other harsh conditions. These connectors are ideal for indoor and outdoor applications with a lifespan of up to 27 years in-application. The UL/IEC certified UTGX series connectors are a safe and reliable solution.

Features
  • Lifespan: up to 27 years in industrial environments (ISO21207) - Method B/5 cycles
  • UL 1977 (ECBT2 / ECBT8) qualified and IEC61984 certified
  • Outdoor-use qualified (UL50/UL50E Level 6P) and shock-proof certified up to IK07 (IEC 62262)
  • Waterproof: IP68/69K dynamic mated (unmated for Hi-Seal versions)
  • 5-year resistance to UV exposure: F1 material (UL746C)
  • Mating cycles: 500
  • RoHS and REACH compliant
Applications
  • Building automation
  • Robotics and machine tools
  • Industrial environments
  • Energy and power
  • Instrumentation and measurement
  • Off-road vehicles
  • Metalwork

UTGX Series Robust Metal-Plastic Circular Connectors

תמונהמק"ט יצרןתיאורמספר המיקומיםגודל מעטה, MILסיומתכמות זמינהמחירהצגת הפרטים
CONN PLUG FMALE 7POS SOLDER CUPUTGX6JC14E7SCONN PLUG FMALE 7POS SOLDER CUP7 (6 + PE)-גביע הלחמהמיידית - 10$148.74הצגת הפרטים
CONN RCPT MALE 7POS SOLDER CUPUTGX714E7PCONN RCPT MALE 7POS SOLDER CUP7 (6 + PE)-גביע הלחמהמיידית - 0$101.93הצגת הפרטים
CONN RCPT MALE 4POS SOLDER CUPUTGX712E4PCONN RCPT MALE 4POS SOLDER CUP4 (3 + PE)-גביע הלחמהמיידית - 25$88.58הצגת הפרטים
CONN PLUG FMALE 4POS GOLD SCREWUTGX6JC124SSCRCONN PLUG FMALE 4POS GOLD SCREW4 (3 + PE)-בורגמיידית - 0$154.25הצגת הפרטים
CONN RCPT MALE 4POS SOLDERUTGX012D4PCONN RCPT MALE 4POS SOLDER4 (3 + PE)-לחם (Solder)מיידית - 0$68.44הצגת הפרטים
CONN RCPT MALE 8POS SOLDER CUPUTGX712E8PCONN RCPT MALE 8POS SOLDER CUP8-גביע הלחמהמיידית - 0$70.47הצגת הפרטים
CONN PLUG FMALE 8POS SOLDER CUPUTGX6JC12E8SCONN PLUG FMALE 8POS SOLDER CUP8-גביע הלחמהמיידית - 0$115.97הצגת הפרטים
CONN PLUG FMALE 4POS SOLDER CUPUTGX6JC12E4SCONN PLUG FMALE 4POS SOLDER CUP4 (3 + PE)-גביע הלחמהמיידית - 0$119.68הצגת הפרטים
CONN RCPT MALE 6POS SOLDER CUPUTGX710E6PCONN RCPT MALE 6POS SOLDER CUP6-גביע הלחמהמיידית - 22$82.83הצגת הפרטים
2021-03-25 תאריך הפרסום