UTS/UT0 Flexible Conduit Plug Fittings

Souriau's UTS and UT0 plug fittings offer reliable, easy-to-use solutions for discrete wire protection

Image of Souriau Connection Technology UTS/UT0 Flexible Conduit Plug FittingsSouriau's flexible conduit adapters for the UT0 and UTS plugs are available in 7 sizes (12, 14, 16, 18, 20, 22, and 24) and 31 layouts. These conduit adapters are very quick and easy to install and do not require any special tools. The flexible conduit adapters are designed for NW conduit profiles and are compatible with industry standards. Flexible conduit fittings help to guarantee the protection of single cores (i.e. discrete wires) against fluid and dust and are commonly used on off-road equipment, industrial robotics, and machine tools. Souriau product solutions offer waterproof (IP68/69K) sealing levels and are manufactured with materials resistant to UV and industrial fluids including oil and gas.

Features
  • Waterproof IP67/IP68/IP69K and UV resistant
  • Ideal for outdoor applications
  • Designed for NW conduit profile
  • Compatible with market standard
  • Ergonomic design
  • Easy handling
  • Conduit locking mechanism
  • Easy to install
  • Halogen-free
  • Environmentally friendly

Technical Features

Environmental
  • From -40°C to 105°C
  • Flammability rating: UL 94V0 I2F3 according to NFF 16101 and NFF 16102
  • UV resistant
  • Salt spray: > 500 hours
  • Sealing: IP67, IP68, and IP69K
  • Fluid resistant: oil and gas, mineral oil, basic bath
Material
  • Backshell: thermoplastic polyamid 6
  • Halogen-free
  • RoHS Compliant
2014-05-20 תאריך הפרסום