Air Quality Sensor – BMV080 with Qwiic

The SparkFun air quality sensor breakout featuring Bosch's BMV080 offers qwiic laser-based particulate sensing for PM1.0, PM2.5, and PM10 with I²C integration

Image of SparkFun Air Quality Sensor – BMV080 with QwiicThe SparkFun air quality sensor breakout features the Bosch BMV080, a compact laser-based particle sensor designed for precise measurement of airborne particulate matter. It is capable of detecting PM1.0, PM2.5, and PM10 concentrations in real time and is ideal for applications involving environmental monitoring, air purification, HVAC diagnostics, or indoor air quality assessments.

The board includes a Qwiic connector for I²C-based plug-and-play connectivity, with no soldering required. It can also be accessed via standard I²C pins for more customized integration. The BMV080 uses a laser scattering method to measure particle concentration and supports a built-in fan to maintain consistent airflow. It outputs mass concentration in µg/m³ and particle count per cm³ for multiple particle sizes, making it suitable for scientific-grade monitoring as well as embedded system deployments.

Features
  • Bosch BMV080 laser-based particulate matter sensor
  • Measures PM1.0, PM2.5, and PM10 in µg/m³ and particles/cm³
  • Qwiic-enabled I²C interface for easy integration
  • Standard I²C breakout pins also available
  • Internal fan for consistent air sampling
  • Real-time air quality measurements
  • Compact form factor for embedded and wearable projects
  • 3.3 V logic level, low-power operation
  • Compatible with Arduino and other I²C microcontrollers
Applications
  • Indoor air quality monitoring
  • Smart HVAC control and diagnostics
  • Wearable environmental trackers
  • Scientific particulate research
  • Industrial air quality and safety systems
  • IoT environmental sensing nodes
  • Cleanroom and filtration system feedback

Air Quality Sensor – BMV080 with Qwiic

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SPARKFUN AIR QUALITY PM1/PM2.5/PSEN-26554SPARKFUN AIR QUALITY PM1/PM2.5/Pמיידית - 14$223.86הצגת הפרטים
2025-08-04 תאריך הפרסום