PIR Sensor Breakout Boards

SparkFun's breakout boards feature Qwiic connectors and header pins to integrate into a breadboard for development

Image of SparkFun Electronics' PIR Sensors SparkFun has developed four breakout boards for Panasonic's low-profile PIR sensors. Two of the boards feature Qwiic connectors for fast and easy product development, as well as two boards that feature header pins to integrate into a breadboard for development. SEN-17373 and SEN-17375 feature Panasonic's EKM series PIR sensors and are designed for battery-powered applications with a low standby current draw of 1 µA. SEN-17372 and SEN-17374 are designed for continuously-powered projects and have a low standby current draw of 170 µA. The PIR sensors offer a digital output across 32 zones at up to 5 m detection distance in a 90° by 90° detection area. These sensors do not return specific distance data but will send an activation signal when motion is detected in their sensing range.

Image of SparkFun Electronics' PIR Sensors Feature Comparison

Features

Applications
  • Home and building automation
  • Automated lighting controls
  • Security
  • Appliance controls
  • IoT

PIR Sensors

תמונהמק"ט יצרןתיאורתכולהכמות זמינהמחירהצגת הפרטים
SPARKFUN PIR BREAKOUT - 170UA (E17372SPARKFUN PIR BREAKOUT - 170UA (Eלוח(ות)מיידית - 3$70.51הצגת הפרטים
SPARKFUN PIR BREAKOUT - 1UA (EKM17373SPARKFUN PIR BREAKOUT - 1UA (EKMלוח(ות)מיידית - 0See Page for Pricingהצגת הפרטים
SPARKFUN QWIIC PIR - 170UA (EKMC17374SPARKFUN QWIIC PIR - 170UA (EKMCלוח(ות)מיידית - 6$73.78הצגת הפרטים
SPARKFUN QWIIC PIR - 1UA (EKMB1117375SPARKFUN QWIIC PIR - 1UA (EKMB11לוח(ות)מיידית - 0See Page for Pricingהצגת הפרטים
2021-03-26 תאריך הפרסום