CSSU Series High-Power Metal Alloy Current Sensing Resistor

Stackpole chip resistors utilize an internal heatsink to reduce thermal resistance

Image of Stackpole Electronics Inc CSSU Series High-Power Metal Alloy Current Sensing Resistor The Stackpole CSSU2512 chip resistor is designed to handle 5 W in a compact 2512 chip size. This resistor features a low TCR of ±50 ppm. Its robust design and construction utilize an internal heatsink to reduce thermal resistance, thereby allowing high power handling with the lowest possible thermal impact on the PCB and surrounding components. This enhances long-term stability and reliability at high power levels and temperatures. Additionally, the metal body structure of the CSSU2512 eliminates concerns about component cracking or solder joint stress due to board flex or temperature gradients. The CSSU2512 is ideal for power management and control applications that require higher power densities such as AI datacenter power, without compromising accuracy and stability.

Features
  • 5 W rated 2512 sizes
  • Tolerances: 1% and 5%
  • TCR: ±50 ppm/°C
  • AEC-Q200 compliant
  • Excellent long-term stability
  • RoHS and REACH compliant, lead-free, and halogen-free
Graph

Image of Stackpole Electronics Inc CSSU Series High-Power Metal Alloy Current Sensing Resistor

CSSU High-Power Metal Alloy Current Sensing Resistor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RES SHUNT, 2512, 0.002 OHM, 1%,CSSU2512FT2L00RES SHUNT, 2512, 0.002 OHM, 1%,מיידית - 3176$3.74הצגת הפרטים
RES SHUNT, 2512, 0.01 OHM, 1%, 5CSSU2512FT10L0RES SHUNT, 2512, 0.01 OHM, 1%, 5מיידית - 2449$3.74הצגת הפרטים
RES SHUNT, 2512, 0.003 OHM, 1%,CSSU2512FT3L00RES SHUNT, 2512, 0.003 OHM, 1%,מיידית - 3065$3.74הצגת הפרטים
RES SHUNT, 2512, 0.004 OHM, 1%,CSSU2512FT4L00RES SHUNT, 2512, 0.004 OHM, 1%,מיידית - 3846$3.74הצגת הפרטים
RES SHUNT, 2512, 0.005 OHM, 1%,CSSU2512FT5L00RES SHUNT, 2512, 0.005 OHM, 1%,מיידית - 3205$3.74הצגת הפרטים
RES SHUNT, 2512, 0.001 OHM, 1%,CSSU2512FT1L00RES SHUNT, 2512, 0.001 OHM, 1%,מיידית - 0$3.74הצגת הפרטים
2025-07-17 עודכן
2025-05-12 תאריך הפרסום