RNCS Series Passivated Thin Film Resistors

Stackpole's RNCS series film resistors anti-corrosive tantalum nitride replacement

Stackpole Electronics' RNCS Series Passivated Thin Film ResistorsStackpole’s RNCS series of passivated Nichrome chip resistors are an ideal low-cost alternative for expensive and hard-to-find tantalum nitride chip resistors. Using a superior substrate material, a unique proprietary Nichrome alloy, and a special hydrophobic polymer inner passivation, the RNCS series exhibit performance similar to tantalum nitride solutions.

Some customers or applications require operation in humid or high moisture environments or have experienced corrosion problems with standard Nichrome thin film resistors. For those customers long term extended humidity testing is essential before a part can be considered for usage on a design. The RNCS series has now surpassed 3000 hours of 95°C/90% humidity testing at low power loading.

The RNCS series is available in sizes 0402, 0603, 0805, and 1206, with resistance values from 10 Ω to 1 MΩ, with 0.1% tolerance and 25 ppm TCR standard. This series also offers outstanding electrical and environmental stability, which would be expected from a precision resistor.

The RNCS series employs a special manufacturing process to ensure high precision, ultra stable performance, and long life in the harshest environments. In moisture comparison testing the RNCS series outperformed Nichrome Chip Resistors and demonstrated the anti-corrosive claims characterized by Tantalum Nitride resistor products.

Features
  • Special passivation for moisture sensitive applications
  • Absolute TCR’s to ±25 ppm/°C
  • Available in industry standard sizes 0402, 0603, 0805, 1206
  • Resistance range from 10 Ω to 1 MΩ

  • Proven immunity to humidity and moisture corrosion
  • Absolute tolerances to 0.1%
  • Ideal replacement for costly Tantalum Nitride resistors
  • RoHS compliant/lead-free

RNCS Series Passivated Thin Film Resistors

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
RES 1K OHM 0.1% 1/16W 0603RNCS0603BKE1K00RES 1K OHM 0.1% 1/16W 0603מיידית - 28930
Factory Stock - 22000
$0.49הצגת הפרטים
RES 100 OHM 0.1% 1/16W 0603RNCS0603BKE100RRES 100 OHM 0.1% 1/16W 0603מיידית - 12743$0.49הצגת הפרטים
RES 49.9K OHM 0.1% 1/16W 0603RNCS0603BKE49K9RES 49.9K OHM 0.1% 1/16W 0603מיידית - 9575$0.49הצגת הפרטים
RES 100K OHM 0.1% 1/16W 0603RNCS0603BKE100KRES 100K OHM 0.1% 1/16W 0603מיידית - 5893$0.49הצגת הפרטים
RES 49.9 OHM 0.1% 1/16W 0603RNCS0603BKE49R9RES 49.9 OHM 0.1% 1/16W 0603מיידית - 4656$0.49הצגת הפרטים
RES 1K OHM 0.1% 1/10W 0805RNCS0805BKE1K00RES 1K OHM 0.1% 1/10W 0805מיידית - 10727$0.56הצגת הפרטים
RES 10K OHM 0.1% 1/10W 0805RNCS0805BKE10K0RES 10K OHM 0.1% 1/10W 0805מיידית - 8951$0.56הצגת הפרטים
RES 10 OHM 0.1% 1/10W 0805RNCS0805BKE10R0RES 10 OHM 0.1% 1/10W 0805מיידית - 7564$0.56הצגת הפרטים
RES 49.9 OHM 0.1% 1/10W 0805RNCS0805BKE49R9RES 49.9 OHM 0.1% 1/10W 0805מיידית - 3011$0.56הצגת הפרטים
RES 1K OHM 0.1% 1/8W 1206RNCS1206BKE1K00RES 1K OHM 0.1% 1/8W 1206מיידית - 35763$0.59הצגת הפרטים
RES 1M OHM 0.1% 1/8W 1206RNCS1206BKE1M00RES 1M OHM 0.1% 1/8W 1206מיידית - 33198
Factory Stock - 38000
$0.59הצגת הפרטים
RES 10K OHM 0.1% 1/8W 1206RNCS1206BKE10K0RES 10K OHM 0.1% 1/8W 1206מיידית - 16273
Factory Stock - 28000
$0.59הצגת הפרטים
RES 100K OHM 0.1% 1/8W 1206RNCS1206BKE100KRES 100K OHM 0.1% 1/8W 1206מיידית - 15886
Factory Stock - 23000
$0.59הצגת הפרטים
RES 100 OHM 0.1% 1/8W 1206RNCS1206BKE100RRES 100 OHM 0.1% 1/8W 1206מיידית - 11147$0.59הצגת הפרטים
RES 10 OHM 0.1% 1/8W 1206RNCS1206BKE10R0RES 10 OHM 0.1% 1/8W 1206מיידית - 3145$0.59הצגת הפרטים
RES 15K OHM 0.1% 1/16W 0603RNCS0603BKE15K0RES 15K OHM 0.1% 1/16W 0603מיידית - 4804$0.49הצגת הפרטים
RES 10K OHM 0.1% 1/16W 0603RNCS0603BTE10K0RES 10K OHM 0.1% 1/16W 0603מיידית - 4690$0.49הצגת הפרטים
RES 2.74K OHM 0.1% 1/16W 0603RNCS0603BKE2K74RES 2.74K OHM 0.1% 1/16W 0603מיידית - 2374$0.49הצגת הפרטים
RES 332 OHM 0.1% 1/16W 0603RNCS0603BKE332RRES 332 OHM 0.1% 1/16W 0603מיידית - 2019$0.49הצגת הפרטים
RES 24.9K OHM 0.1% 1/10W 0805RNCS0805BKE24K9RES 24.9K OHM 0.1% 1/10W 0805מיידית - 2855$0.56הצגת הפרטים
2009-04-22 תאריך הפרסום