BH Series High-Power, High-Insulation Relays
Standex Electronics’ multi-channel miniature relays deliver exceptional accuracy and repeatability for the long haul
Standex Electronics’ BH series high-voltage and high-insulation reed relays are capable of switching voltage levels from zero to 1,000 VDC with exceptional accuracy and repeatability. An integrated electrostatic shield and axial switch leads ensure a high insulation resistance of 10 TΩ across the open contacts as well as between the coil and contacts. In addition to the high dielectric strength, the BH series can also provide a high breakdown voltage across the open switch (up to 3 kV or 5 kV upon request). This voltage isolation pairs with a very high insulation resistance which ensures minimal leakage currents in the picoamperes range and fast switching capabilities up to 1 ms. This multi-channel dry-switch design houses up to four Form A switches that can be used to current share across switches or for one relay to control four switches for multiple measurements to be taken at one time. The BH series also features an external magnetic shield that allows the BH series to be assembled in a tight matrix without any magnetic coupling effect.
- Switching voltage: 1,000 VDC
- Breakdown voltage: 3 kVDC and higher across the open switch
- High insulation resistance: 10 TΩ
- Off-state leakage current in the picoampere range
- Multi-channel dry-switch design with up to four Form A switches
- Low contact resistance (on-resistance)
- Protected with magnetic shield for high-density assembly
- In compliance with RoHS and REACH
- Automated test equipment (ATE)
- High-insulation testers
- High-accuracy testers
- Test equipment for semiconductors
- High-voltage industrial applications
- General-purpose test and measurement
- Replacement of mercury-wetted relays
BH Series High-Power, High-Insulation Relays
| תמונה | מק"ט יצרן | תיאור | זרם סליל | מתח סליל | צורת מגע | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | BH12-1A85-M | HIGH VOLTAGE AND INSULATION REED | 30 mA | 12VDC | SPST-NA (1 Form A) | מיידית - 58 | $45.58 | הצגת הפרטים | |
![]() | BH24-1A85-M | HIGH VOLTAGE AND INSULATION REED | 15 mA | 24VDC | SPST-NA (1 Form A) | מיידית - 33 | $44.01 | הצגת הפרטים | |
![]() | BH12-2A85-M | HIGH VOLTAGE AND INSULATION REED | 30 mA | 12VDC | DPST-NO (2 FormA) | מיידית - 1 | $62.11 | הצגת הפרטים | |
![]() | BH12-4A85-M | HIGH VOLTAGE AND INSULATION REED | 30 mA | 12VDC | 4PST-NO (4 FormA) | מיידית - 0 | $92.02 | הצגת הפרטים |