MKxx Series Reed Sensors

Standex Electronics extensive reed sensor offerings meet tough application requirements

Image of Standex-Meder Electronics' MKxx/MMS Series Reed SensorsStandex Electronics knows designing a sensing solution that offers the lowest possible cost and highest reliability with the least possible energy consumption can be a complex process that involves many factors. Standex Electronics has been designing custom and standard sensing solutions that meet tough design requirements in nearly every industry for approximately 30 years, utilizing its global technical expertise and specialized proprietary magnetic mapping equipment.

The reed sensor is a suitable alternative to an inductive sensor. Its design uses the basic reed switch component, which is simple and cost effective yet diverse in its application use. Standex Electronics offers an extensive selection of custom and standard reed sensor packages in a variety of mounting styles and power configurations, using both Standex Electronics and OKI reed switch products.

Features
  • Hermetically sealed, protected from the environment
  • Sensor magnet not affected by its environment
  • Operate in very cold and hot temperatures
  • No external power required to operate
  • Alternative to inductive sensors
  • Millions of reliable operations
  • Dynamically tested contact
  • Various mounting options
  • Small size, 2.8mm and up
  • RoHS compliant
Applications
  • Automotive
    • ABS, cruise controls, fluid level, power windows, seat belts, sunroofs
  • Construction and security
    • conveyer belts, hoists, security gates
  • Electronics and communications
    • phones, laptops, printers, game controllers
  • Household and commercial appliance
    • coffee makers, dryers, stoves, vacuum cleaners
  • HVAC and refrigeration
    • human/machine interfaces, motion controllers, farm equipment
  • Instrumentation
    • anemometers, smart meters
  • Medical and dental
    • hearing aids, pacemakers

MK03

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
חדש ב-DigiKey
SENSOR REED SW SPST-NO W LEADS
MK03-1A66B-100WSENSOR REED SW SPST-NO W LEADSמיידית - 0$4.04הצגת הפרטים
חדש ב-DigiKey
SENSOR REED SW SPST-NC W LEADS
MK03-1B90B-500WSENSOR REED SW SPST-NC W LEADSמיידית - 0$10.45הצגת הפרטים

MK04

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
MAGNET 0.910"L X 0.55"W PBTM04MAGNET 0.910"L X 0.55"W PBTמיידית - 5550$8.10הצגת הפרטים

MK06

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
חדש ב-DigiKey
SENSOR REED SW SPST-NO PC PIN
MK06-6-DSENSOR REED SW SPST-NO PC PINמיידית - 0$3.82הצגת הפרטים
חדש ב-DigiKey
SENSOR REED SW SPST-NO PC PIN
MK06-8-FSENSOR REED SW SPST-NO PC PINמיידית - 0$3.90הצגת הפרטים

MK14

תמונהמק"ט יצרןתיאורכמות זמינה
חדש ב-DigiKey
SEN REED SW SPST-NO CABLE LEADS
MK14-1A66C-500WSEN REED SW SPST-NO CABLE LEADSמיידית - 0הצגת הפרטים
חדש ב-DigiKey
SENSOR REED SW SPDT CABLE LEADS
MK14-1C90C-500WSENSOR REED SW SPDT CABLE LEADSמיידית - 0הצגת הפרטים

MK17

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
REED SENSORMK17-D-3REED SENSORמיידית - 1219$9.43הצגת הפרטים
SWITCH REED SPST-NO 500MA 170VMK17-C-3SWITCH REED SPST-NO 500MA 170Vמיידית - 1967$9.43הצגת הפרטים

MK21

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
חדש ב-DigiKey
SENSOR REED SW SPST-NO W LEADS
MK21M-1A85C-500WSENSOR REED SW SPST-NO W LEADSמיידית - 500$41.24הצגת הפרטים
2011-01-12 תאריך הפרסום