SMP Photo MOSFET Solid State Relays

Standex Electronics solid state relays for general purpose applications feature high reliability and fast switching in small packages

Image of Standex-Meder's SMP Photo MOSFET Solid State RelaysStandex Electronics features a full line of photo-MOSFET solid state relays in a variety of mounting styles and pin-outs for general purpose, low capacitance, high current, and high voltage configurations. These photo MOSFET relays are designed for highly reliable and long life fast switching (AC or DC) in a very small package, while ensuring low off-state leakage currents, and stable on resistance. Mounting options include dual in-line (DIP) 4-/6-/8-pins, surface mount (SMD) 4-/6-/8-pins, or small-outline (SOP) 4-/8-pins depending on the MOSFET series. High voltage 600 V to 1,500 V versions are available and ideally suited in battery management systems for electric vehicles and solar inverters.

Features
  • AC or DC switching in a very small package
  • Fast switching, no contact bounce, low noise
  • High peak load currents 3 A to 6 A (47 and 36 series)
  • Impervious to dirty environments, shock/vibration proof
  • AEC-Q101 automotive (47, 38, and 40 series)
  • Low off-state leakage current
  • Extremely high input to output isolation
  • Control low-level analog signals to high-level loads: LEDs, relays, lamps, and solenoids
  • Stable on resistance
  • Long life and high reliability

SMP Photo MOSFET Solid State Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SSR RELAY SPST-NO 1.25A 0-80VSMP-1A47-4PTSSR RELAY SPST-NO 1.25A 0-80Vמיידית - 351$9.02הצגת הפרטים
SSR RELAY SPST-NO 70MA 0-600VSMP-1A38-4PT-QSSR RELAY SPST-NO 70MA 0-600Vמיידית - 54$13.77הצגת הפרטים
SSR RELAY SPST-NO 85MA 0-400VSMP-2A30-8PTSSR RELAY SPST-NO 85MA 0-400Vמיידית - 0$7.51הצגת הפרטים
SSR RELAY SPST-NO 100MA 0-400VSMP-2A30-8DTSSR RELAY SPST-NO 100MA 0-400Vמיידית - 0$10.11הצגת הפרטים
SSR RELAY SPST-NO 100MA 0-400VSMP-2A30-8STSSR RELAY SPST-NO 100MA 0-400Vמיידית - 1235$13.05הצגת הפרטים
SSR RELAY SPST-NO 2.5A 0-60VSMP-1A36-6DTSSR RELAY SPST-NO 2.5A 0-60Vמיידית - 0$11.71הצגת הפרטים
SSR RELAY SPST-NO 500MA 0-60VSMP-2A37-8DTSSR RELAY SPST-NO 500MA 0-60Vמיידית - 0$17.28הצגת הפרטים
SSR RELAY SPST-NO 2.5A 0-60VSMP-1A36-6STSSR RELAY SPST-NO 2.5A 0-60Vמיידית - 1799$16.13הצגת הפרטים
SSR RELAY SPST-NO 450MA 0-60VSMP-2A37-8PTSSR RELAY SPST-NO 450MA 0-60Vמיידית - 83$17.58הצגת הפרטים
SSR RELAY SPST-NO 70MA 0-600VSMP-2A38-8DTSSR RELAY SPST-NO 70MA 0-600Vמיידית - 0$12.15הצגת הפרטים
SSR RELAY SPST-NO 60MA 0-600VSMP-2A38-8PT-QSSR RELAY SPST-NO 60MA 0-600Vמיידית - 0$11.13הצגת הפרטים
SSR RELAY SPST-NO 250MA 0-40VSMP-1A21-4PTSSR RELAY SPST-NO 250MA 0-40Vמיידית - 1282$29.65הצגת הפרטים
SSR RELAY SPST-NO 170MA 0-250VSMP-1A23-4PTSSR RELAY SPST-NO 170MA 0-250Vמיידית - 36$31.78הצגת הפרטים
SSR RELAY SPST-NO 50MA 0-1500VSMP-1A40-6DTSSR RELAY SPST-NO 50MA 0-1500Vמיידית - 1422$42.11הצגת הפרטים
SSR RELAY SPST-NO 100MA 0-400VSMP-1A30-4PTSSR RELAY SPST-NO 100MA 0-400Vמיידית - 847$5.48הצגת הפרטים
SSR RELAY SPST-NO 500MA 0-60VSMP-1A37-4PTSSR RELAY SPST-NO 500MA 0-60Vמיידית - 549$8.49הצגת הפרטים
SSR RELAY SPST-NO 120MA 0-350VSMP-1A31-4PTSSR RELAY SPST-NO 120MA 0-350Vמיידית - 0$5.10הצגת הפרטים
SSR RELAY SPST-NO 100MA 0-350VSMP-2A31-8PTSSR RELAY SPST-NO 100MA 0-350Vמיידית - 1135$16.13הצגת הפרטים
SSR RELAY SPST-NO 250MA 0-40VSMP-2A21-8PTSSR RELAY SPST-NO 250MA 0-40Vמיידית - 0$40.94הצגת הפרטים
2018-09-27 תאריך הפרסום