High-Power IR LED Series for Automotive

Stanley Electric's low thermal resistance, high reliability infrared (IR) LED package is designed for automotive applications

Image of Stanley Electric's High Power IR LED Series for AutomotiveStanley Electric's high-power IR LEDs are engineered to endure the demands of automotive applications. The series utilizes decades of experience with visible light LEDs found in Stanley headlights to create robust and efficient packaging. The V series successfully meets the stringent automotive quality benchmark of AEC-Q102, ensuring their reliability for various applications including industrial equipment, security systems, and infrastructure projects. Their exceptional efficiency and effective heat dissipation capabilities enable substantial power output while maintaining low energy consumption and minimizing heat production.

Features
  • High efficiency, low thermal resistance, and low forward voltage
  • Low heat generation design enables downsizing of the entire unit and the reduction of heat dissipation costs
  • Half-intensity angle options for a narrow and wide field of view
  • High total radiant intensity with peak wavelength options: 945 nm and 855 nm
Applications
  • Driver monitoring
  • Occupant monitoring
  • Child presence detection
  • Facial recognition
  • Iris detection
  • Traffic surveillance cameras
  • Surveillance cameras
  • Security cameras

High-Power IR LED Series for Automotive

תמונהמק"ט יצרןתיאורעוצמת מקרין (Ie)‏ מינ' @ Ifאורך גלמתח - קדומני (Vf) (טיפוסי)כמות זמינהמחירהצגת הפרטים
AUTOMOTIVE INFRARED (IR) EMITTERVMGN1108MS-TRAUTOMOTIVE INFRARED (IR) EMITTER210mW/sr ב-1A (טיפוסי)855nm (835nm ~ 875nm)1.8Vמיידית - 435$11.08הצגת הפרטים
AUTOMOTIVE INFRARED (IR) EMITTERVMGN1107MS-TRAUTOMOTIVE INFRARED (IR) EMITTER390mW/sr ב-1A855nm (835nm ~ 875nm)1.8Vמיידית - 86$11.08הצגת הפרטים
AUTOMOTIVE INFRARED (IR) EMITTERVMNN110CMS-TRAUTOMOTIVE INFRARED (IR) EMITTER890mW/sr ב-1A945nm (925nm ~ 955nm)2.9Vמיידית - 3824$18.33הצגת הפרטים
AUTOMOTIVE INFRARED (IR) EMITTERVMFN1107MS-TRAUTOMOTIVE INFRARED (IR) EMITTER440mW/sr ב-1A945nm1.5Vמיידית - 28$11.08הצגת הפרטים
AUTOMOTIVE INFRARED (IR) EMITTERVMFN1108MS-TRAUTOMOTIVE INFRARED (IR) EMITTER230mW/sr ב-1A945nm1.5Vמיידית - 25$11.08הצגת הפרטים
2023-12-06 תאריך הפרסום