SV750 UltraHEAT™ Heat Blower

Steinel combines high performance with exceptional value

Image of Steinel's SV750 UltraHEAT™ Heat BlowerSteinel's UltraHEAT heat gun combines high performance with exceptional value. This general purpose tool features reinforced heating elements tested at over twice the useful life of comparably priced tools. Impact resistant housings to ensure durability. The SV750 heat blower is a professional quality blower that features high air output (23 CFM) and a 750°F - 1000°F temperature range. This tool offers quick heat-up, cool air stage for rapid cool down and ultra quiet operation. It also features rugged yet lightweight construction with a removable stand for handheld use.

2010-05-10 תאריך הפרסום