SealJack™ Harsh Environment Right-Angle RJ45 Modular Jacks
Stewart Connector’s right-angle modular jacks are IP67 rated per IEC 60529 specifications
Stewart Connector's right-angle SealJacks can be mounted with standard fasteners to a panel via threaded mounting on the connector. These right-angle SealJacks are IP67 rated, which allows for sealed protection from outside elements and harsh environments. The light and compact sealed design can be used to transmit up to 10GBase-T Ethernet speeds and is offered with LED and non-LED communication indication.
- Allows for sealed protection from outside elements for IP67 applications per IEC 60529 specifications
- Zinc die-cast alloy with nickel-plated connector housing
- Fully gold-plated contacts for increased reliability
- Industrial environments
- Military communication
- Marine equipment
- Test equipment
- Renewable energy industry
- Security and monitoring systems
- Harsh out-of-office environments
SealJack™ Right-Angle RJ45 Modular Jacks
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-60400-021 | CONN MOD JACK IP67 RT ANGL 1PRT | מיידית - 0 | $52.37 | הצגת הפרטים |
![]() | ![]() | SS-60400-023 | MOD SEAL JACK RT. ANGLE 4-40 | מיידית - 0 | $49.58 | הצגת הפרטים |
![]() | ![]() | SS-60400-022 | MOD SEAL JACK RT. ANGLE W/LED M3 | מיידית - 0 | $51.98 | הצגת הפרטים |
![]() | ![]() | SS-60400-024 | MOD SEAL JACK RT. ANGLE M3 | מיידית - 0 | $49.58 | הצגת הפרטים |