SealJack™ Modular PCB Coupler – SS-60400-028

Stewart Connector’s connector has IP67 rated modular SealJack interface

Image of Stewart Connectors SealJack™ Modular PCB Coupler – SS-60400-028Stewart Connector's SS-60400-028 features a unique SealJack design for the engineer who is looking for an environmentally-protected modular jack access point. This PCB coupler can be remotely mounted and accessed from behind a sealed panel to another modular jack that meets Cat5e connection performance. By connecting a Cat5e patch cable, a designer can extend the distance from environmentally sensitive communication equipment.

Features
  • IP67 rated modular SealJack interface
  • SealJack connector with LEDs
  • Shielded configuration with #4-40 threaded blind pockets
  • Cat5e performance
  • Operating temperature: -20°C to +85°C
Applications
  • Industrial environments
  • Medical devices
  • Military communications
  • Renewable energy industry

SS-60400-028 SealJack Modular PCB Coupler

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SEALJACK RIGHT ANGLE PCB COUPLERSS-60400-028SEALJACK RIGHT ANGLE PCB COUPLERמיידית - 35$67.72הצגת הפרטים
2020-03-25 תאריך הפרסום