AEK-MOT-TK200G1 Power Liftgate Controller Board
STMicroelectronics' power liftgate controller board is based on the L99DZ200G multi-output driver and the SPC582B Chorus 1M microcontroller
STMicroelectronics' AEK-MOT-TK200G1 is designed as a zone controller for power liftgate applications. The two main devices hosted are the L99DZ200G automotive-grade multi-output driver and the SPC582B60E1MH00Y Chorus 1M automotive-grade microcontroller.
- Current sensing network
- Connectable via CAN by an external board
- Connectors receive feedback from Hall sensor motors for precise positioning
- Supports two additional high-side outputs to drive bulbs, relays, LEDs
- Open-load and overcurrent detection
- Thermal warning and thermal shutdown protection
- Size: 100 mm x 83 mm
- Part of AutoDevKit ecosystem
Associated Board and ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEK-MCU-C4MLIT1 | DISCOVERY SPC5 CHORUS 4M BRD | מיידית - 7 | $245.46 | הצגת הפרטים |
![]() | ![]() | L99DZ200GTR | AUTOMOTIVE FRONT DOOR DEVICE WIT | מיידית - 2787 | $23.48 | הצגת הפרטים |
![]() | ![]() | SPC582B60E1MH00Y | IC MCU 32BIT 1MB FLASH 64ETQFP | מיידית - 381 | $30.04 | הצגת הפרטים |