AEK-SNS-2TOFM1 Gesture Detection System

STMicroelectronics' redefined gesture detection system is based on FlightSense™ technology sensors

Image of STMicroelectronics AEK-SNS-2TOFM1 Gesture Detection SystemSTMicroelectronics' AEK-SNS-2TOFM1 includes two time-of-flight distance ranging sensors placed at 23 cm apart. The onboard SPC582B microcontroller reads sensor data and detects a predefined hand or foot gesture. This solution was conceived for the power liftgate application to open and close a trunk with a predefined foot movement.

The AEK-SNS-2TOFM1 board firmware is preloaded and enabled for external CAN bus driving. The AutoDevKit software library (STSW-AUTODEVKIT) shows a CAN bus driving example based on SPC58EC Chorus 4M.

Features
  • CAN bus interface for remote control
  • Serial interface for remote communication
  • Input voltage: 12 V battery bus
  • Size: 250 mm x 86 mm
  • Fast and accurate long distance ranging
    • Up to 400 cm distance measurement
    • Up to 50 Hz ranging frequency
Applications
  • Trunk control
  • Power liftgates
  • Motion sensing
  • Presence sensing

AEK-SNS-2TOFM1 Gesture Detection System

תמונהמק"ט יצרןתיאורתחום חישהרגישותכמות זמינהמחירהצגת הפרטים
MOTOR CONTROL SOLUTION EVAL BOARAEK-SNS-2TOFM1MOTOR CONTROL SOLUTION EVAL BOAR--מיידית - 18$221.42הצגת הפרטים

Associated Boards and ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRDמיידית - 7$245.46הצגת הפרטים
IC MCU 32BIT 1MB FLASH 64ETQFPSPC582B60E1MH00YIC MCU 32BIT 1MB FLASH 64ETQFPמיידית - 381$30.04הצגת הפרטים
2022-07-19 תאריך הפרסום