Automotive Thyristor, TN3050H-12WY / TN3050H-12GY-TR
STMicroelectronics' TN3050H-12WY / TN3050H-12GY-TR features high junction temperature of 150°C
STMicroelectronics' TN3050H-12WY / TN3050H-12GY-TR automotive-grade 1200 V thyristors rated at 150°C TJ and for 30 ARMS power switching are designed for 2 kW to 7 kW on-board chargers in bridge or bridgeless topologies. They also fit AC-DC rectification in UPS and battery charger applications, motor drives, or the back-to-back switch of solid-state relays. Complementing the existing 12 A to 40 A SCR range, these are available in TO-247 as the TN3050H-12WY and the TN3050H-12GY-TR. The first automotive-grade 1200 V SCR housed in D2PAK offers a robust switch, 1 kV/µs immunity, and 1400 V surge for compact SMD design with full AEC-Q101 compliance.
| Features | ||
|
|
|
| Applications |
||
|
|
Automotive Thyristor TN3050H-12WY / TN3050H-12GY-TR
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TN3050H-12WY | SCR 1.2KV 30A TO-247-3 | מיידית - 555 | $19.87 | הצגת הפרטים |
![]() | ![]() | TN3050H-12GY-TR | SCR 1.2KV 30A D2PAK | מיידית - 1187 | $18.30 | הצגת הפרטים |