B-U585I-IOT02A Discovery Kit for IoT Node with STM32U5 Series
STMicroelectronics' Discovery kit provides a complete demonstration and development platform for the STM32U585AI microcontroller
STMicroelectronics' B-U585I-IOT02A discovery kit features an Arm® Cortex® M33 core with Arm TrustZone® and Armv8-M mainline security extension, 2 Mbytes of Flash memory, and 786 Kbytes of SRAM, as well as smart peripheral resources. This Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing, and direct connection to cloud servers.
It includes Wi-Fi® and Bluetooth® modules, as well as microphones, temperature and humidity, magnetometer, accelerometer and gyroscope, pressure, time-of-flight, and gesture-detection sensors. The support for ARDUINO® Uno V3, STMod+, and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards. For even more user-friendliness, the on-board STLINK-V3E debugger provides out-of-the-box loading and debugging capabilities, as well as USB Virtual COM port bridge.
The B-U585I-IOT02A Discovery kit leverages the STM32U5 Series key assets to enable prototyping for a variety of wearable or sensor applications in fitness, metering, industrial or medical, with state-of-the-art energy efficiency and higher security.
- STM32U585 MCU
- Gyro/accelero/magnetometer, proximity, pressure, humidity, temperature sensors
- BLE module (STM32WB5MM)
- Wi-Fi module (MXCHIP)
- STSAFE-A110 for authentication
- 2 x STMOD+ extension connector
- PMOD extension connector
- Arduino Uno extension connectors
- USB Type-C® connector
- Audio mics