B-WB1M-WPAN1 Connectivity Expansion Board

STMicroelectronics' expansion board is designed for Bluetooth® LE application development

Image of STMicroelectronics B-WB1M-WPAN1 Connectivity Expansion BoardSTMicroelectronics launches the B-WB1M-WPAN1 connectivity expansion board to empower developers to seamlessly create innovative applications. The B-WB1M-WPAN1 connectivity expansion board lets developers create and quickly deliver cost-effective Bluetooth LE applications based on the STM32WB1MMCH 2.4 GHz dual core wireless module.

Benefits

  • Development board for prototyping – Reduce development time; allows developers to get up to speed on STM32WB1MMCH module
  • Cost effective board – Reduce development tool costs
  • Connector for external antenna – Possibility to test using external antennas
  • Rich set of features (MEMs sensors, user LED/buttons) – Explore and get familiar with integration with external peripherals
  • Integration with STM32 ecosystem – Access to many resources (CubeIDE, demos, wiki, support from large MCU community) to ease and secure their development
  • Flexible power supply options – Allow user to power using USB but also battery for testing purposes; more flexibility
  • Open hardware approach allowing use of other IDEs such as IAR Embedded Workbench® and MDK-ARM – Flexibility for developers in terms of IDE
  • Reference design for HW designers – Easy HW design development

B-WB1M-WPAN1 Connectivity Expansion Board

תמונהמק"ט יצרןתיאורסוגסטנדרד/משפחת RFפרוטוקולכמות זמינהמחירהצגת הפרטים
IC RF TXRX+MCU BLE 77LGASTM32WB1MMCH6TRIC RF TXRX+MCU BLE 77LGATxRx + MCUBluetoothBluetooth v5.3מיידית - 3083$36.53הצגת הפרטים

Associated Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NUCLEO BOARD STM32WB1MMCB-WB1M-WPAN1NUCLEO BOARD STM32WB1MMCמיידית - 20$213.12הצגת הפרטים
2023-11-02 תאריך הפרסום