BALF-NRG-02J5 Enhanced Balun for BlueNRG

STMicroelectronics' BALF-NRG-02J5 50 Ω ultra-thin balun with integrated harmonic filter/conjugate match balun to ST BlueNRG-134

Image of STMicroelectronics' BALF-NRG-02J5 Enhanced Balun for BlueNRGSTMicroelectronics' ultraminiature BALF-NRG-02J5 balun integrates both matching network and harmonics filter. Matching impedance is customized for both the BlueNRG-1 and the BlueNRG-2 Bluetooth® Low Energy (BLE) systems-on-chip. As a single-component solution, it simplifies RF complexity and provides optimized link budget in a footprint less than 1.2 mm² in extra low profile.

Features
  • Small footprint
  • RF BOM reduction
  • Extra low profile <350 µm after reflow
  • Simplify matching and filtering network complexity
  • Low-temperature variation compared with discretes
  • Monolithic RF solution for matching, balun, and harmonic filter
  • Optimum impedance matched to ST BLUENRG-1 and BLUENRG-2
  • PCB space reduction from 72 mm² using discretes down to 1.2 mm² with balun
Applications
  • Medical
  • E-metering
  • E-payment
  • Asset tracking
  • Tags and finders
  • Toys and gaming
  • Wearable devices
  • Smart home and smart cards

BALF-NRG-02J5 Enhanced Balun for BlueNRG

תמונהמק"ט יצרןתיאורהפרש מופעיםהפסד הוספה (מקס')הפסד החזרה (מינ')כמות זמינהמחירהצגת הפרטים
50 OHM ULTRA THIN BALUN WITHBALF-NRG-02J550 OHM ULTRA THIN BALUN WITH4.5°1.65dB26dBמיידית - 0See Page for Pricingהצגת הפרטים

Associated Parts

תמונהמק"ט יצרןתיאוראפנוןממשקים טורייםזרם - שידורכמות זמינהמחירהצגת הפרטים
IC RF TXRX+MCU BLE 34WLCSPBLUENRG-134IC RF TXRX+MCU BLE 34WLCSP-I2C, SPI, UART15.1mAמיידית - 0$7.53הצגת הפרטים
IC RF TXRX+MCU BLE 34WLCSPBLUENRG-234IC RF TXRX+MCU BLE 34WLCSPGFSKI2C, SPI, UART6.6mA ~ 28.8mAמיידית - 12023$12.59הצגת הפרטים
IC RF TXRX+MCU BLE 32QFNBLUENRG-232IC RF TXRX+MCU BLE 32QFNGFSKI2C, SPI, UART14mA ~ 28mAמיידית - 10841$12.73הצגת הפרטים
IC RF TXRX+MCU BLE 48QFNBLUENRG-248IC RF TXRX+MCU BLE 48QFNGFSKI2C, SPI, UART6.6mA ~ 28.8mAמיידית - 25909$13.07הצגת הפרטים
2018-11-14 תאריך הפרסום