CAM-55G0/CAM-56G3/CAM-66GY Camera Promodules

STMicroelectronics promodules are a full range of sample camera modules made for the evaluation of image sensors

Image of STMicroelectronics CAM-55G0, CAM-56G3, and CAM-66GY Camera PromodulesSTMicroelectronics CAM-55G0, CAM-56G3, and CAM-66GY promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD55G0, VD56G3, and VD66GY image sensors. These ready-to-use vision extensions integrate VD55G0 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 5.0 mm or 6.5 mm square.

The VD55G0* is a global shutter image sensor with high BSI performance that captures up to 210 frames per second in a 644 x 604 resolution format. The pixel construction of this device minimizes crosstalk while enabling a high quantum efficiency (QE) in the near infrared spectrum.

The VD56G3* series of multiple-image sensors was developed by STMicroelectronics for professional and consumer vision applications. Leveraging state-of-the-art technologies developed by STMicroelectronics’ foundry, the sensor provides outstanding performance in visible and near infrared regions. Its clever design and complete toolbox of on-chip functions make it the ideal solution for designing tomorrow’s smart and optimized systems.

The VD66GY* is part of a complete series of image sensors developed by STMicroelectronics for professional and consumer vision applications. Leveraging state-of-the-art technologies developed by STMicroelectronics’ foundry, the sensor provides outstanding performance, enabling it to capture bright and sharp color images. With its clever design and complete toolbox of on-chip functions, it is the ideal solution for designing tomorrow’s smart and optimized systems.

CAM-55G0, CAM-56G3, and CAM-66GY promodules can be tested and integrated on computers or embedded processing boards using hardware and software tools from STMicroelectronics. The compatible EVK Main and P-Board hardware kits enable straight connection to PC and embedded processing platforms, respectively. Evaluation GUI software and Linux drivers are available for download from the Imaging Software section of the website.

*The VD55G0, VD56G3 and VD66GY are die product and cannot be purchased on their own.

Features

  • Promodules: turnkey camera modules for evaluation
    • Including image sensor, lens holder, lens, and plug-and-play flex connection
    • Lens focused, glued, and tested in cleanroom environment using specialized equipment
    • Small footprint down to 6.5 mm square
  • Various lens options
    • Ultra-wide-angle lens for wide scene capture: 152° to 158° DFOV
    • Highly compact lens for a thin module: 84° DFOV
    • General-purpose lens enabling various system setups: 73° DFOV
  • Plug-and-play connector to change promodules at any time
    • FPC-to-board 30-pin connector
    • Same connector for all ST promodules
  • Ready for evaluation and integration
    • On computer with a USB output using the EVK Main hardware tool and the Evaluation GUI free software
    • On embedded processing platforms with a MIPI CSI-2 output using the P-Board hardware tool and free Linux software tools
  • Promodules also available in monochrome versions (CAM-56G3)

Image Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PROMODULE FEATURING VD55G0 SENSOCAM-5G0-079CLRPROMODULE FEATURING VD55G0 SENSOמיידית - 13$59.90הצגת הפרטים
PROMODULE FEATURING VD55G0 SENSOCAM-5G0-158CLRPROMODULE FEATURING VD55G0 SENSOמיידית - 20$59.90הצגת הפרטים
PROMODULE FEATURING VD66GY SENSOCAM-6GY-073VISPROMODULE FEATURING VD66GY SENSOמיידית - 17$73.34הצגת הפרטים
PROMODULE FEATURING VD66GY SENSOCAM-6GY-084VISPROMODULE FEATURING VD66GY SENSOמיידית - 10$73.34הצגת הפרטים
PROMODULE FEATURING VD66GY SENSOCAM-6GY-152VISPROMODULE FEATURING VD66GY SENSOמיידית - 22$73.34הצגת הפרטים
PROMODULE FEATURING VD56G3 SENSOCAM-6G3-073CLRPROMODULE FEATURING VD56G3 SENSOמיידית - 17$73.34הצגת הפרטים
PROMODULE FEATURING VD56G3 SENSOCAM-6G3-084CLRPROMODULE FEATURING VD56G3 SENSOמיידית - 27$73.34הצגת הפרטים
PROMODULE FEATURING VD56G3 SENSOCAM-6G3-152CLRPROMODULE FEATURING VD56G3 SENSOמיידית - 14$73.34הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVK MAIN HARDWARE USB KIT FOR EVSTEVAL-EVK-U0I1EVK MAIN HARDWARE USB KIT FOR EVמיידית - 64$552.48הצגת הפרטים
VD66GY S-BOARD: HARDWARE MIPI CSSTEVAL-66GYMAI1VD66GY S-BOARD: HARDWARE MIPI CSמיידית - 0$200.64הצגת הפרטים
VD56G3 S-BOARD: HARDWARE MIPI CSSTEVAL-56G3MAI1VD56G3 S-BOARD: HARDWARE MIPI CSמיידית - 15$200.64הצגת הפרטים
2024-09-18 תאריך הפרסום