Diodes and Rectifiers

STMicroelectronics offers its diodes and rectifiers which are AEC-Q101 automotive-grade qualified

Image of STMicroelectronics' Diodes and RectifiersSTMicroelectronics offers Schottky and ultra-fast rectifier solutions for all market requirements. ST’s latest developments include their M-series, based on Schottky technology, with improved avalanche rating and the integration of higher currents in low-profile PowerFLAT™ packages.

ST's range of small-signal Schottky diodes with flip-chip and SOD-923 devices helps meet the most stringent space-saving requirements, especially for portable communications equipment.

For high-efficiency rectification or freewheeling functions, their field-effect rectifier diodes, the FERD family, improve the power density capability of the converters. For power converter applications where silicon diodes reach the limits of their operating temperature and power density, ST’s first- and second-generation silicon carbide devices offer optimal reliability.

The ST Diode Finder free app is available for Android and iOS and helps easily select the right diode for a given design.

View All of STMicroelectronics' Diodes and Rectifiers

Diodes and Rectifiers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DIODE SCHOTTKY 40V 1A STMITESTPS1L40MDIODE SCHOTTKY 40V 1A STMITEמיידית - 8827$1.64הצגת הפרטים
DIODE SCHOTTKY 100V 8A POWERFLATSTPS8H100DEE-TRDIODE SCHOTTKY 100V 8A POWERFLATמיידית - 0$6.43הצגת הפרטים
DIODE SCHOTTKY 45V 10A POWERFLATSTPS1045DEE-TRDIODE SCHOTTKY 45V 10A POWERFLATמיידית - 42487$5.80הצגת הפרטים
DIODE SCHOTTKY 30V 1A STMITESTPS1L30MDIODE SCHOTTKY 30V 1A STMITEמיידית - 7058$1.61הצגת הפרטים
DIODE SCHOTTKY 30V 8A POWERFLATSTPS8L30DEE-TRDIODE SCHOTTKY 30V 8A POWERFLATמיידית - 191$5.77הצגת הפרטים
DIODE SCHOTTK 30V 1A STMITE FLATSTPS1L30MFDIODE SCHOTTK 30V 1A STMITE FLATמיידית - 3384$2.69הצגת הפרטים
DIODE ARR SCHOTTKY 30V POWERFLATSTPS15L30CDJFTRDIODE ARR SCHOTTKY 30V POWERFLATמיידית - 2503$6.26הצגת הפרטים
DIODE SCHOTTKY 45V 3A SMAFLATSTPS3L45AFDIODE SCHOTTKY 45V 3A SMAFLATמיידית - 34523$1.77הצגת הפרטים
2016-12-30 תאריך הפרסום