EMI Filtering and Signal Conditioning
STMicroelectronics offers its EMI filtering and signal conditioning for IPAD, IPD, and smart antenna tuners
STMicroelectronics' portfolio of IPAD, IPD, and smart antenna tuners integrates components and functions. These include ESD protection, EMI and common-mode filtering, line terminations, high-value capacitances, integrated RF passives with couplers, high- or low-band filters, baluns, diplexers, and LTE band tuning with high-quality factor, RF tunable capacitors.
These devices are intended for applications such as mobile devices, set-top boxes, automotive entertainment, portable medical equipment, and smart metering.
STMicroelectronics' advanced semiconductor technology reduces the space required on PCBs. By integrating in a single package the matching filtering and protection functions usually implemented with discrete components, ST provides the flexibility to expand the number of functionalities of the end product or to create a smaller device. ST's integrated passive devices (IPDs) for RF applications, ECMF™ series for high-speed lines, and ESD suppressors housed in micro-packages provide the highest level of integration. One of the latest advanced devices joining ST's micro-package families is the world's smallest, single-line TVS, the ESDAVLC6-1BV2, in a 01005 surface-mount package to protect sensitive circuitry against voltage surges.
EMI Filtering and Signal Conditioning
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BAL-NRF02D3 | BALUN 2.4GHZ ~ 2.54GHZ 50 / -OHM | מיידית - 46124 | $1.08 | הצגת הפרטים |
![]() | ![]() | BAL-NRF01D3 | BALUN 2.4GHZ ~ 2.54GHZ 50 / -OHM | מיידית - 275034 | $1.11 | הצגת הפרטים |
![]() | ![]() | BALF-NRG-01D3 | BALUN 2.4GHZ ~ 2.5GHZ 50 / 50OHM | מיידית - 28484 | $0.99 | הצגת הפרטים |
![]() | ![]() | SMA6J33CA-TR | TVS DIODE 33VWM 60.8VC DO214AC | מיידית - 23546 | $3.15 | הצגת הפרטים |
![]() | ![]() | BALF-NRF01D3 | BALUN 2.4GHZ ~ 2.5GHZ 50 / 50OHM | מיידית - 14935 | $1.05 | הצגת הפרטים |
![]() | ![]() | BALF-NRF01E3 | BALUN 2.4GHZ ~ 2.54GHZ 50 / -OHM | מיידית - 60032 | $1.05 | הצגת הפרטים |
![]() | ![]() | SMA6J15A-TR | TVS DIODE 15VWM 27.7VC DO214AC | מיידית - 6383 | $3.31 | הצגת הפרטים |
![]() | ![]() | BALF-SPI-01D3 | BALUN 779MHZ ~ 956MHZ 50 / -OHM | מיידית - 25461 | $1.30 | הצגת הפרטים |
![]() | ![]() | SMA6J33A-TR | TVS DIODE 33VWM 60.8VC DO214AC | מיידית - 15144 | $2.94 | הצגת הפרטים |
![]() | ![]() | SMA6J15CA-TR | TVS DIODE 15VWM 27.7VC DO214AC | מיידית - 12954 | $3.25 | הצגת הפרטים |
![]() | ![]() | SMA6J24A-TR | TVS DIODE 24VWM 44.3VC DO214AC | מיידית - 18499 | $3.03 | הצגת הפרטים |
![]() | ![]() | SMA6J28A-TR | TVS DIODE 28VWM 51.6VC DO214AC | מיידית - 14047 | $3.03 | הצגת הפרטים |