GaNSPIN™: Precision Motion Control, Reinvented

STMicro GaN-powered half-bridge integration engineered for higher efficiency, lower BOM, and next-level performance

Image of STMicro GaNSPIN™ Precision Motion Control, ReinventedThe STMicro GaN-based motion control is transforming industrial automation, unlocking new levels of efficiency, performance, and system simplification. As this technology rapidly becomes a defining trend, ST offers the GaNSPIN, a breakthrough product family purpose-built for the unique demands of motion control applications. The GaNSPIN is purpose-engineered for motion-control GaN solutions and is adapted from power-conversion technology. It is designed for motion systems; every detail from switching behavior to protection architecture has been optimized to deliver superior precision, responsiveness, and reliability.

The GaNSPIN61x family integrates high-performance GaN power devices and a robust gate driver into advanced half-bridge SiPs. Available in two variants: GaNSPIN611 with 138 mΩ RDS(ON) and GaNSPIN612 with 270 mΩ RDS(ON). The series offers designers flexibility without compromising performance. With a finely tuned dv/dt of 10 V/ns, GaNSPIN delivers the ideal switching profile for motion control, enabling higher efficiency and smoother operation across a wide range of applications.

GaNSPIN integrates features engineers need to simplify design, reduce BOM cost, and boost system robustness. These include an integrated bootstrap diode for reliable high-side gate driver supply, an optimized 10 V/ns dv/dt for motion-specific switching performance, on-chip LDOs and regulators, tailored UVLO for consistent, high-quality power switching, interlocking protection to eliminate cross-conduction concerns, and Smart Shutdown overcurrent protection for ultra-fast fault response. These capabilities make GaNSPIN a powerful, ready-to-use solution that accelerates development while elevating system performance. Compact, compatible, and design-friendly, both GaNSPIN611 and GaNSPIN612 are pin-to-pin compatible and offered in a compact QFN 9×9 package, giving designers the freedom to scale or optimize without redesigning their board.

Features
  • Operating voltage: 600 V
  • Programmable dv/dt in the range of 10 V/ns
  • Low RDS(ON)
  • Scalability for current
  • Embedded Smart Shutdown UVLO, overvoltage, OC, and thermal protections
Applications
  • Home appliances
  • Pumps
  • Compressors
  • Industrial automation
  • Servo and industrial drives

GaNSPIN™ Precision Motion Control, Reinvented

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
INDUSTRIAL MOTOR DRIVER
GANSPIN612TRINDUSTRIAL MOTOR DRIVERמיידית - 250$23.84הצגת הפרטים
מוצרים חדשים
650 V ENHANCEMENT MODE GAN HIGH-
GANSPIN611TR650 V ENHANCEMENT MODE GAN HIGH-מיידית - 990$28.79הצגת הפרטים
חדש ב-DigiKey
INDUSTRIAL MOTOR DRIVER
GANSPIN612INDUSTRIAL MOTOR DRIVERמיידית - 0$15.15הצגת הפרטים
חדש ב-DigiKey
INDUSTRIAL MOTOR DRIVER
GANSPIN611INDUSTRIAL MOTOR DRIVERמיידית - 0$18.69הצגת הפרטים
2026-01-27 תאריך הפרסום