L99LD20/21 High-Power LED Drivers
STMicroelectronics' L99LD20 and L99LD21 flexible LED drivers for automotive front lighting applications
STMicroelectronics' L99LD20 is a fully integrated and flexible LED driver, which is specifically designed for the control of two independent high brightness LED strings for automotive front lighting applications. It consists of a dual buck converter.
STMicroelectronics' L99LD21 is a flexible LED driver is specifically designed for the control of two independent high brightness LED strings for automotive front lighting applications. It consists of a high-efficiency monolithic boost controller and a dual buck converter.
The integrated serial peripheral interface (SPI) offers a high level of flexibility making it possible to adjust device parameters (supporting generic platform approaches), control all operating modes, and read out diagnostic information.
- Family devices (L99LD21/20) fully configurable and pin-to-pin compatible
- Shunt-less buck converter
- Low external component count
- Onboard OTP (for limp-home function, to preserve fail-safe mode operation)
- Standby mode with low quiescent current consumption
- Watchdog supervising SPI bus communication
- High-frequency 32-bit SPI bus (to reduce bus load)
- Simplified thermal layout (no external thermal sensors)
- Powerful internal PWM unit
- LED current analog dimming without flickering
- Fast LED output voltage reading for better dynamic behavior
- Exterior automotive lighting - front LED lighting:
- Low beam
- High beam
- Daytime running light
- Turn indicator
- Position light
- Side marker
- Fog light
L99LD20Q6TR High-Power LED Drivers
| תמונה | מק"ט יצרן | תיאור | מספר היציאות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | L99LD20Q6TR | IC LED DRVR RGLTR PWM 1.5A 40QFN | 2 | מיידית - 2238 | $12.85 | הצגת הפרטים |
L99LD21Q6TR High-Power LED Drivers
| תמונה | מק"ט יצרן | תיאור | מספר היציאות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | L99LD21Q6TR | IC LED DRVR RGLTR PWM 1.5A 40QFN | 2 | מיידית - 1956 | $14.30 | הצגת הפרטים |