MasterGaN Series Integrated GaN Power Solutions for Next‑Generation Designs
The STMicroelectronics MasterGaN series converter is ideal for high‑frequency switching applications that demand minimal no‑load power dissipation
The STMicroelectronics MasterGaN series delivers an advanced power system in package (SiP) solution that integrates a gate driver with two enhancement‑mode GaN transistors in a half‑bridge configuration. Built with robust 600 V GaN high electron‑mobility transistors (HEMTs), the series harnesses the advantages of GaN technology to enable higher conversion efficiency, reduced size, and significantly increased power density.
Optimized for resonant topologies, the MasterGaN‑L family is engineered for lower power consumption and faster turn‑on times (TON), making it well‑suited for high‑frequency switching applications that demand minimal no‑load power dissipation.
- Integrated power GaNs
- Embedded gate driver
- Optimized TON delay (MasterGaN-L series)
- Smart solution in GQFN 9 mm x 9 mm package
- Scalable power, pin to pin compatible
- Dedicated pin for shutdown functionality
- Accurate internal timing match
- UVLO protection on VCC
- Interlocking function
- Overtemperature protection
- Reduced power losses, reduced power consumption, exceeds stringent energy requirements
- LED lighting
- Smart chargers and adapters
- Industrial power supplies
- Server and telecom power
MasterGaN Series Integrated GaN Power Solutions
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MASTERGAN6TR | POWER CONVERSION | מיידית - 500 | $28.10 | הצגת הפרטים |
![]() | ![]() | GANSPIN612TR | INDUSTRIAL MOTOR DRIVER | מיידית - 250 | $23.84 | הצגת הפרטים |