STEVAL-FSM01M1 Advanced Dual-Channel Digital I/O Module
STMicroelectronics' dual-channel digital I/O expansion board is compatible with the STM32 Nucleo
STMicroelectronics' STEVAL-FSM01M1 is a dual-channel digital I/O expansion board compatible with the STM32 Nucleo and designed for safe-fail applications in industrial environments. Its system architecture is designed to ensure high robustness and reliability in digital I/O applications such as factory automation and functional safety in challenging industrial environments. The board can be plugged in on top of an STM32 Nucleo board through its ST morpho extension headers.
The microcontroller pins and peripherals designated for the operation of the STEVAL-FSM01M1 are physically separated from any other X-NUCLEO boards connected to the system. Additional expansion shields can be easily added to the top of the stack to extend system functionality. The associated STM32 firmware package, STSW-FSM01, is compatible with NUCLEO-F401RE and can be easily adapted to run on other STM32 Nucleo platforms.
- Optimized for high robustness and safety
- Full flexibility for testing and in-depth evaluation of onboard ICs
- Operating range: 8 V to 30 V (optionally up to 60 V)
- Digital output current rating 2 A (OUT1) and 0.5 A (OUT2)
- Dual-channel digital input compatible with IEC 61131-2 type 1 and 3
- Output section based on IPS160HF and IPS161HF:
- Single-channel intelligent power switch (IPS) for safe automation
- Low-power dissipation (RDS(ON)=60 mΩ)
- Fast demagnetization of inductive loads
- Operating voltage range up to 60 V
- Output current capability 2 A (IPS160HF) and 0.5 A (IPS161HF)
- Fast power-up performance for safe automation
- Integrated overcurrent/overtemperature protection and diagnostics
- Input section based on CLT03-2Q3
- Self-powered dual channel digital input current limiter
- Operating voltage range up to 60 V
- Native test pulse feature allowing self-integrity verification of the IC
- Additional key onboard ICs:
- STISO621 100 Mbps dual-channel signal digital isolator
- L7983, LDK220 60 V step-down regulator and low noise LDO
- ADC120 12-bit/1 Msps analog-digital convertor with SPI
- STL42P6LLF6 60 V STripFET F6 power MOSFET
- SMC30J36CA, SM6T33CA, and SM2T3V3A TVS protections
- Embedded redundancy, including cascade high-side switch topology
- Runtime control of IC features (cut-off limitation and test-pulse generation)
- Onboard ADC allows real-time condition monitoring and system integrity verification
- Status and diagnostic LEDs for each I/O channel
- Two additional LEDs for user-defined indication
- Onboard 1 kVRMS galvanic isolation
- Active supply voltage reverse polarity protection
- Compatible with STM32 Nucleo development boards
- Firmware package compatible with NUCLEO-F401RE
- CE and RoHS compliant
STEVAL-FSM01M1 Advanced Dual-Channel Digital I/O Module
| תמונה | מק"ט יצרן | תיאור | פלטפורמה | סוג | פונקציה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-FSM01M1 | NUCLEO BRD 2-CHANNEL DIGITAL I/O | ליבה | ממשק | דיגיטלי I/O | מיידית - 18 | $332.66 | הצגת הפרטים |
Associated ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CLT03-2Q3 | IC CURRENT LIMITING 16QFN | מיידית - 13808 | $9.35 | הצגת הפרטים |
![]() | ![]() | IPS161HFTR | SINGLE CHANNEL HIGH-SIDE SWITCHE | מיידית - 4081 | $10.59 | הצגת הפרטים |
![]() | ![]() | IPS160HFTR | SINGLE CHANNEL HIGH-SIDE SWITCHE | מיידית - 6294 | $10.59 | הצגת הפרטים |