STEVAL-MKI235KA LIS2DUXS12 Adapter Kit
STMicroelectronics' evaluation kit is based on the LIS2DUXS12 inertial module and has three electrodes for STEVAL-MKI109V3 compatibility
STMicroelectronics' STEVAL-MKI235KA evaluation kit is based on the LIS2DUXS12 inertial module with a Qvar electrostatic sensor and three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. The kit provides the complete LIS2DUXS12 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xAA can be plugged into the STEVAL-MKI235A board.
This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications. It is also possible to plug the board into an X-NUCLEO-IKS01A3 expansion board.
- User-friendly LIS2DUXS12 board
- Complete LIS2DUXS12 pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
- RoHS compliant
- Accelerometer sensors
- Sensing modules
- BLE connected nodes
- Sub GHz connected nodes
- Presence sensing
STEVAL-MKI235KA LIS2DUXS12 Adapter Kit
| תמונה | מק"ט יצרן | תיאור | פלטפורמה | סוג | פונקציה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-MKI235KA | DIL24 ADAPTER BOARD LIS2DUXS12 | כלי MEMS מקצועי | חיישן | מד תאוצה | מיידית - 10 | $106.41 | הצגת הפרטים |