STGAP Galvanically Isolated 4 A Single Gate Driver

STMicroelectronics STGAP gate drivers are designed for industrial and automotive applications

Image of STMicroelectronics STGAP Galvanically Isolated Gate Drivers The STMicroelectronics STGAP3S is a galvanically isolated single-channel gate driver product family for IGBTs and SiC MOSFETs, the first product designed in BCD9S galvanic isolation technology. The STGAP3S product family provides state of the art capacitive isolation between the gate driving channel and the low-voltage control and interface circuitry. STGAP3S is the first ST device embedding reinforced capacitive isolation, allowing a CMTI of 200 V/ns. The platform includes different options with 10 A and 6 A current capability, each available with dedicated UVLO and DESAT variants for SiC MOSFETs and IGBTs.

Ultrafast desaturation protection is also available with a differentiated intervention threshold and configurable soft turn-off. The availability of the Miller clamp and optional negative driving enable optimal driving performance. The device can work with high voltage rails up to 1200 V and is available in part numbers that differ by the output current capability (10 A and 6 A) and for the dedicated UVLO and DESAT options for IGBT and SiC MOSFETs. The control interface consists of two gate drive input pins (IN+, IN-), a fault reset and a shutdown input pin (RST), and two open drain output pins for desaturation protection (DIAG) and for UVLO and overtemperature protections (RDY).

The STGAP4S is a galvanically isolated single-channel gate driver for IGBTs and SiC MOSFETs. It features advanced protections, parameter configuration, and diagnostics. The architecture of the STGAP4S isolates the channel gate driving from the control circuitry and the low-voltage interface through the galvanic isolation. The output architecture allows the use of an external MOSFET push-pull stage that provides flexibility in terms of current capability and facilitates the use of several power switches in parallel. The negative gate driving supply is also allowed. Using STGAP4S allows users to optimize the total BOM as it integrates the flyback controller to generate the power supplies for the gate driving side and the integration of the ADC.

STGAP2 is a group of galvanically isolated gate drivers for single-channel and dual-channel industrial and automotive applications for MOSFETs, SiC MOSFETs, and IGBTs. STGAP2 isolated gate drivers are extremely flexible as they provide a large number of parameters that can be adjusted to best match the selected MOSFET or IGBT and system requirements. They also provide extensive diagnostic features to help enhance system robustness and reliability. Evaluation hardware, software, and technical documentation are available to help minimize time to market.

STGAP3S Features
  • Reinforced galvanic isolation
  • VH up to 32 V (secondary supply voltage)
  • VDD up to 5.5 V (primary supply voltage)
  • Negative gate drive ability (VL): 0 V to -10 V
  • High voltage rail up to 1,200 V
STGAP4 Features
  • High voltage rail up to 1,200 V
  • 6.4 kVpk galvanic isolation
  • >100 V/ns CMTI
  • Fully protected integrated isolated flyback controller
  • VH supply rail between 10 V and 32 V
  • Negative gate driveability

STGAP3 Galvanically Isolated Gate Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
GALVANICALLY ISOLATED 3 A SINGLE
STGAP3S3IFTRGALVANICALLY ISOLATED 3 A SINGLEמיידית - 900$12.04הצגת הפרטים
מוצרים חדשים
GALVANICALLY ISOLATED 3 A SINGLE
STGAP3S3STRGALVANICALLY ISOLATED 3 A SINGLEמיידית - 900$12.04הצגת הפרטים
GALVANICALLY ISOLATED 6/10 A SINSTGAP3SXSTRGALVANICALLY ISOLATED 6/10 A SINמיידית - 1697$14.59הצגת הפרטים

STGAP4 Galvanically Isolated Gate Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DISCRETESTGAP4STRDISCRETEמיידית - 0$26.10הצגת הפרטים

STGAP2 Galvanically Isolated Gate Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DIGITAL ISO 5KV 1CH GATE DVR 8SOSTGAP2HSCMTRDIGITAL ISO 5KV 1CH GATE DVR 8SOמיידית - 1570$8.82הצגת הפרטים
DGTL ISO 1.7KV 1CH GATE DVR 8SOSTGAP2SMTRDGTL ISO 1.7KV 1CH GATE DVR 8SOמיידית - 3422$6.98הצגת הפרטים
DIGITAL ISO 6KV 2CH GT DVR 36SOSTGAP2HDMTRDIGITAL ISO 6KV 2CH GT DVR 36SOמיידית - 1758$24.50הצגת הפרטים
DGTL ISO 1.7KV 1CH GATE DVR 8SOSTGAP2SCMTRDGTL ISO 1.7KV 1CH GATE DVR 8SOמיידית - 15330$6.62הצגת הפרטים
DIGITAL ISO 5KV 1CH GATE DVR 8SOSTGAP2SICSDIGITAL ISO 5KV 1CH GATE DVR 8SOמיידית - 606$10.40הצגת הפרטים
DIGITAL ISO 5KV 1CH GATE DVR 8SOSTGAP2SICSCDIGITAL ISO 5KV 1CH GATE DVR 8SOמיידית - 373$17.81הצגת הפרטים
DIGITAL ISO 6KV 2CH GT DVR 36SOSTGAP2SICDTRDIGITAL ISO 6KV 2CH GT DVR 36SOמיידית - 1407$10.66הצגת הפרטים
DIGITAL ISO 4KV 1CH GATE DVR 8SOSTGAP2SICSNTRDIGITAL ISO 4KV 1CH GATE DVR 8SOמיידית - 1732$14.36הצגת הפרטים
DIGITAL ISO 5KV 1CH GATE DVR 8SOSTGAP2HSMTRDIGITAL ISO 5KV 1CH GATE DVR 8SOמיידית - 591$17.97הצגת הפרטים
DIGITAL ISO 4KV 1CH GATE DVR 8SOSTGAP2GSNCTRDIGITAL ISO 4KV 1CH GATE DVR 8SOמיידית - 935$10.30הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR STGAP2HDMEVALSTGAP2HDMEVAL BOARD FOR STGAP2HDMמיידית - 3$306.39הצגת הפרטים
EVAL BOARD FOR STGAP1SEVALSTGAP1SEVAL BOARD FOR STGAP1Sמיידית - 0$127.07הצגת הפרטים
EVAL BOARD FOR STGAP2SMEVALSTGAP2SMEVAL BOARD FOR STGAP2SMמיידית - 10$161.21הצגת הפרטים
EVAL BOARD FOR STGAP2DMEVALSTGAP2DMEVAL BOARD FOR STGAP2DMמיידית - 3$178.46הצגת הפרטים
EVAL BOARD FOR STGAP2GSEVSTGAP2GSEVAL BOARD FOR STGAP2GSמיידית - 20$328.56הצגת הפרטים
EVAL BOARD FOR STGAP2SICDEVALSTGAP2SICDEVAL BOARD FOR STGAP2SICDמיידית - 0$306.39הצגת הפרטים
EVAL BOARD FOR STGAP2SCMEVALSTGAP2SCMEVAL BOARD FOR STGAP2SCMמיידית - 1$157.47הצגת הפרטים
EVAL BOARD FOR STGAP2GSNEVSTGAP2GSNEVAL BOARD FOR STGAP2GSNמיידית - 20$328.56הצגת הפרטים
2025-02-11 עודכן
2018-10-23 תאריך הפרסום