STLINK-V3 Modular In-Circuit Debugger and Programmer for STM32/STM8
STMicroelectronics’ STLINK-V3SET is a faster and more flexible STLINK probe easing STM8 and STM32 programming
STMicroelectronics’ next-generation STLINK-V3SET probe delivers enhanced flexibility and efficiency for debugging and programming microcontrollers.
Along with JTAG/SWD/SWIM typical interfaces, a virtual com port and a multipath bridge allows the STLINK-V3SET to communicate through the microcontroller UART, I2C, SPI, CAN interfaces and GPIOs. This lets developers conveniently monitor run-time data on the host PC, and simplify product maintenance with firmware update using a bootloader.
With three times the performance and with an intuitive drag-and-drop Flash memory programming, the STLINK-V3SET helps users save development time and easily reprogram devices anywhere.
- Stand-alone probe with modular extensions
- Self-powered through a USB connector (Micro-B)
- USB 2.0 high-speed compatible interface
- JTAG / serial wire debugging (SWD)
- 3 V to 3.6 V application voltage support and 5 V tolerant inputs
- Flat cables STDC14 to MIPI10/STDC14/MIPI20 (connectors with 1.27 mm pitch)
- JTAG communication support
- SWD and serial wire viewer (SWV) communication support
- Virtual COM port (VCP)
- 3 V to 3.6 V application voltage support on the UART interface and 5 V tolerant inputs
- VCP frequency up to 15 MHz
- Multi-path bridge USB to SPI/UART/I2C/CAN/GPIOs
- 3 V to 3.6 V application voltage support and 5 V tolerant inputs
- Direct firmware update support (DFU)
- Drag-and-drop Flash programming
- Two color LEDs: communication, power
STLINK-V3 Modular In-Circuit Debugger and Programmer for STM32/STM8
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | STLINK-V3SET | ST-LINK V3 PROG FOR STM8 STM32 | מיידית - 452 | $142.22 | הצגת הפרטים |